Part Details for 5962-8866201NA by Matra MHS
Overview of 5962-8866201NA by Matra MHS
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8866201NA | Renesas Electronics Corporation | 5.0V 32K x 8 Asynchronous Static RAM | |
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 |
Part Details for 5962-8866201NA
5962-8866201NA CAD Models
5962-8866201NA Part Data Attributes
|
5962-8866201NA
Matra MHS
Buy Now
|
Compare Parts:
5962-8866201NA
Matra MHS
Standard SRAM, 32KX8, 100ns, CMOS, CDIP28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MATRA MHS | |
Package Description | DIP-28 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 100 ns | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.1475 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 5962-8866201NA
This table gives cross-reference parts and alternative options found for 5962-8866201NA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8866201NA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8866201NX | Standard SRAM, 32KX8, 100ns, CMOS, CDIP28, | Electronic Designs Inc | 5962-8866201NA vs 5962-8866201NX |
EDI8832P100QB | Standard SRAM, 32KX8, 100ns, CMOS, CDIP28, | Electronic Designs Inc | 5962-8866201NA vs EDI8832P100QB |
5962-8855201UA | Standard SRAM, 32KX8, 100ns, CMOS, CDIP28, | Pyramid Semiconductor Corporation | 5962-8866201NA vs 5962-8855201UA |
IS62C256-100W | Standard SRAM, 32KX8, 100ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Integrated Silicon Solution Inc | 5962-8866201NA vs IS62C256-100W |
GM76C256L-10 | Standard SRAM, 32KX8, 100ns, CMOS, PDIP28, | Goldstar Electron Co Ltd | 5962-8866201NA vs GM76C256L-10 |
IDT71256L100TCB | Standard SRAM, 32KX8, 100ns, CMOS, CDIP28, 0.300 INCH, THIN, SIDE BRAZED, DIP-28 | Integrated Device Technology Inc | 5962-8866201NA vs IDT71256L100TCB |
MSM832TLMB-10 | Standard SRAM, 32KX8, 100ns, CMOS, CDIP28, 0.300 INCH, SKINNY, CERAMIC, DIP-28 | APTA Group Inc | 5962-8866201NA vs MSM832TLMB-10 |
5962-8866201NC | Standard SRAM, 32KX8, 100ns, CMOS, CDIP28 | Micross Components | 5962-8866201NA vs 5962-8866201NC |
MSM832TLM-10 | Standard SRAM, 32KX8, 100ns, CMOS, CDIP28, SKINNY, DIP-28 | Mosaic Semiconductor Inc | 5962-8866201NA vs MSM832TLM-10 |
MSM832TI-10 | Standard SRAM, 32KX8, 100ns, CMOS, CDIP28, SKINNY, DIP-28 | Mosaic Semiconductor Inc | 5962-8866201NA vs MSM832TI-10 |