There are no models available for this part yet.
Overview of 5962-8864601XA by Minco Technology Labs LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
CAD Models for 5962-8864601XA by Minco Technology Labs LLC
Part Data Attributes for 5962-8864601XA by Minco Technology Labs LLC
5962-8864601XA
Minco Technology Labs LLC
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MICROSS MINCO LLC
|
Package Description
|
, TO-204/-3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
ADJUSTABLE
|
Dropout Voltage1-Max
|
1.5 V
|
Dropout Voltage1-Nom
|
1.5 V
|
Input-Output Voltage Differential-Max
|
25 V
|
Input-Output Voltage Differential-Min
|
1.5 V
|
JESD-30 Code
|
O-MBFM-P2
|
JESD-609 Code
|
e0
|
Line Regulation-Max (%/V)
|
0.03
|
Load Regulation-Max(%)
|
0.4%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
2
|
Operating Temperature TJ-Max
|
150 °C
|
Operating Temperature TJ-Min
|
-55 °C
|
Output Current1-Max
|
3 A
|
Output Voltage1-Max
|
15 V
|
Output Voltage1-Min
|
3.3 V
|
Package Body Material
|
METAL
|
Package Code
|
BFM
|
Package Equivalence Code
|
TO-204/-3
|
Package Shape
|
ROUND
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Screening Level
|
38535Q/M;38534H;883B
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
BOTTOM
|
Want to compare parts?
-
5962-8864601XAMinco Technology Labs LLCAdjustable Positive LDO Regulator, 3.3V Min, 15V Max, 1.5V Dropout, BIPolar, MBFM2,VS
-
Alternate Parts for 5962-8864601XA
This table gives cross-reference parts and alternative options found for 5962-8864601XA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8864601XA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1085K | 1.2 V-ADJUSTABLE POSITIVE LDO REGULATOR, 1.5V DROPOUT, MBFM2, HERMETIC SEALED, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 5962-8864601XA vs LT1085K |
LT1085KR1 | Adjustable Positive LDO Regulator, 1.2V Min, 1.5V Dropout, MBFM2, HERMETIC SEALED, TO-3, 2 PIN | TT Electronics Resistors | 5962-8864601XA vs LT1085KR1 |
LT1085KR1 | 1.2 V-ADJUSTABLE POSITIVE LDO REGULATOR, 1.5V DROPOUT, MBFM2, HERMETIC SEALED, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 5962-8864601XA vs LT1085KR1 |
LT1084CK | IC VREG 1.2 V-15 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.5 V DROPOUT, MBFM2, METAL CAN, TO-3, 2 PIN, Adjustable Positive Single Output LDO Regulator | Linear Technology | 5962-8864601XA vs LT1084CK |
LT1085MK#TR | IC VREG 1.2 V-15 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.5 V DROPOUT, MBFM2, METAL CAN, TO-3, 2 PIN, Adjustable Positive Single Output LDO Regulator | Linear Technology | 5962-8864601XA vs LT1085MK#TR |
LT1084MKR1 | Adjustable Positive LDO Regulator, 1.2V Min, 16V Max, 1.5V Dropout, MBCY2, HERMETIC SEALED, TO-3, 2 PIN | TT Electronics Resistors | 5962-8864601XA vs LT1084MKR1 |
LT1085MK | Adjustable Positive LDO Regulator, 1.2V Min, 1.5V Dropout, MBFM2, HERMETIC SEALED, TO-3, 2 PIN | TT Electronics Resistors | 5962-8864601XA vs LT1085MK |
LT1085MK | 1.2 V-ADJUSTABLE POSITIVE LDO REGULATOR, 1.5V DROPOUT, MBFM2, HERMETIC SEALED, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 5962-8864601XA vs LT1085MK |
FT1085MK | Adjustable Positive LDO Regulator, 1.5V Dropout, MBFM2, METAL CAN, TO-3, 2 PIN | Force Technologies Ltd | 5962-8864601XA vs FT1085MK |
5962-8864601XC | IC VREG 1.22 V-1.27 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.5 V DROPOUT, MBFM2, METAL, TO-3, 2 PIN, Adjustable Positive Single Output LDO Regulator | Linear Technology | 5962-8864601XA vs 5962-8864601XC |
Related Parts for 5962-8864601XA
-
5962-8864601UALinear Regulator ICs
-
OP15EZOperational Amplifiers
-
JANTX2N7225Power Field-Effect Transistors
-
5962-9052201GXPeripheral Drivers
-
DAC7614UDigital to Analog Converters
-
5962-8513101XAMultiplexers or Switches
-
RCR32G100JSFixed Resistors
-
JANTX2N6796Small Signal Field-Effect Transistors
-
5962-88661013ABus Driver/Transceivers