Part Details for 5962-88630023A by Analog Devices Inc
Overview of 5962-88630023A by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-88630023A
5962-88630023A CAD Models
5962-88630023A Part Data Attributes
|
5962-88630023A
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
5962-88630023A
Analog Devices Inc
IC INSTRUMENTATION AMPLIFIER, CQCC28, CERAMIC, LCC-28, Instrumentation Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.015 µA | |
Bandwidth (3dB)-Nom | 0.57 MHz | |
Common-mode Reject Ratio-Min | 75 dB | |
Input Offset Current-Max (IIO) | 0.006 µA | |
Input Offset Voltage-Max | 150 µV | |
JESD-30 Code | S-CQCC-N28 | |
JESD-609 Code | e0 | |
Length | 11.43 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.005% | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.45SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.54 mm | |
Slew Rate-Nom | 4.5 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Voltage Gain-Max | 1000 | |
Voltage Gain-Min | 1 | |
Voltage Gain-Nom | 10 | |
Width | 11.43 mm |
Alternate Parts for 5962-88630023A
This table gives cross-reference parts and alternative options found for 5962-88630023A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-88630023A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-88630023X | Instrumentation Amplifier, 1 Func, 150uV Offset-Max, 0.57MHz Band Width, CQCC28, | Precision Monolithics Inc | 5962-88630023A vs 5962-88630023X |
5962-88630023A | Instrumentation Amplifier, 1 Func, 150uV Offset-Max, 0.57MHz Band Width, CQCC28, | Precision Monolithics Inc | 5962-88630023A vs 5962-88630023A |
AMP01BTC/883C | IC INSTRUMENTATION AMPLIFIER, 150 uV OFFSET-MAX, 0.57 MHz BAND WIDTH, CQCC28, CERAMIC, LCC-28, Instrumentation Amplifier | Analog Devices Inc | 5962-88630023A vs AMP01BTC/883C |
5962-88630023B | Instrumentation Amplifier, 1 Func, CQCC28, CERAMIC, LCC-28 | Precision Monolithics Inc | 5962-88630023A vs 5962-88630023B |