Part Details for AMP01BTC/883C by Analog Devices Inc
Overview of AMP01BTC/883C by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AMP01BTC/883C
AMP01BTC/883C CAD Models
AMP01BTC/883C Part Data Attributes:
|
AMP01BTC/883C
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AMP01BTC/883C
Analog Devices Inc
IC INSTRUMENTATION AMPLIFIER, 150 uV OFFSET-MAX, 0.57 MHz BAND WIDTH, CQCC28, CERAMIC, LCC-28, Instrumentation Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QLCC | |
Package Description | LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.015 µA | |
Bandwidth (3dB)-Nom | 0.57 MHz | |
Common-mode Reject Ratio-Min | 75 dB | |
Input Offset Current-Max (IIO) | 0.002 µA | |
Input Offset Voltage-Max | 150 µV | |
JESD-30 Code | S-CQCC-N28 | |
JESD-609 Code | e0 | |
Length | 11.43 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.005% | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.45SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.54 mm | |
Slew Rate-Nom | 4.5 V/us | |
Supply Current-Max | 4.8 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Voltage Gain-Max | 10000 | |
Voltage Gain-Min | 0.1 | |
Width | 11.43 mm |
Alternate Parts for AMP01BTC/883C
This table gives cross-reference parts and alternative options found for AMP01BTC/883C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMP01BTC/883C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMP01BTC/883 | IC INSTRUMENTATION AMPLIFIER, 150 uV OFFSET-MAX, 0.57 MHz BAND WIDTH, CQCC28, CERAMIC, LCC-28, Instrumentation Amplifier | Analog Devices Inc | AMP01BTC/883C vs AMP01BTC/883 |
5962-88630023X | Instrumentation Amplifier, 1 Func, 150uV Offset-Max, 0.57MHz Band Width, CQCC28, | Precision Monolithics Inc | AMP01BTC/883C vs 5962-88630023X |
5962-88630023B | Instrumentation Amplifier, 1 Func, CQCC28, CERAMIC, LCC-28 | Precision Monolithics Inc | AMP01BTC/883C vs 5962-88630023B |