Part Details for 5962-8860503QKX by SRI International Sarnoff
Overview of 5962-8860503QKX by SRI International Sarnoff
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Part Details for 5962-8860503QKX
5962-8860503QKX CAD Models
5962-8860503QKX Part Data Attributes
|
5962-8860503QKX
SRI International Sarnoff
Buy Now
|
Compare Parts:
5962-8860503QKX
SRI International Sarnoff
Bus Driver, S Series, 1-Func, 10-Bit, True Output, CQCC28, CERAMIC, LCC-28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SRI INTERNATIONAL | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | S | |
JESD-30 Code | S-CQCC-N28 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for 5962-8860503QKX
This table gives cross-reference parts and alternative options found for 5962-8860503QKX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8860503QKX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ACTQ827LCX | ACT SERIES, 10-BIT DRIVER, TRUE OUTPUT, CQCC28, CERAMIC, LCC-28 | Texas Instruments | 5962-8860503QKX vs 74ACTQ827LCX |
54ACTQ827LMQBX | ACT SERIES, 10-BIT DRIVER, TRUE OUTPUT, CQCC28 | Texas Instruments | 5962-8860503QKX vs 54ACTQ827LMQBX |
54F827LMQBX | F/FAST SERIES, 10-BIT DRIVER, TRUE OUTPUT, CQCC28 | Texas Instruments | 5962-8860503QKX vs 54F827LMQBX |
54F827L1M | Bus Driver, F/FAST Series, 1-Func, 10-Bit, True Output, TTL, CQCC28, CERAMIC, LCC-28 | Fairchild Semiconductor Corporation | 5962-8860503QKX vs 54F827L1M |
5962-9219901M3X | ACT SERIES, 10 1-BIT DRIVER, TRUE OUTPUT, CQCC28 | Texas Instruments | 5962-8860503QKX vs 5962-9219901M3X |
5962-9219901M3A | ACT SERIES, 10-BIT DRIVER, TRUE OUTPUT, CQCC28, CERAMIC, LCC-28 | Texas Instruments | 5962-8860503QKX vs 5962-9219901M3A |
54ACTQ827LMX | ACT SERIES, 10-BIT DRIVER, TRUE OUTPUT, CQCC28, CERAMIC, LCC-28 | Texas Instruments | 5962-8860503QKX vs 54ACTQ827LMX |
74F827LC | F/FAST SERIES, 10-BIT DRIVER, TRUE OUTPUT, CQCC28, CERAMIC, LCC-28 | Texas Instruments | 5962-8860503QKX vs 74F827LC |
5962-9209001M3X | F/FAST SERIES, 10 1-BIT DRIVER, TRUE OUTPUT, CQCC28, CERAMIC, LCC-28 | Texas Instruments | 5962-8860503QKX vs 5962-9209001M3X |
54F827LM | Bus Driver, F/FAST Series, 1-Func, 10-Bit, True Output, TTL, CQCC28, CERAMIC, LCC-28 | Rochester Electronics LLC | 5962-8860503QKX vs 54F827LM |