Part Details for 5962-8855209TA by Teledyne e2v
Overview of 5962-8855209TA by Teledyne e2v
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Price & Stock for 5962-8855209TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QP7C199L-45FMB
|
Avnet Americas | STATIC RAM, 32K X 8, LOW-POWER, 45 NS AC - Rail/Tube (Alt: QP7C199L-45FMB) Min Qty: 250 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | |
|
Teledyne e2v | STATIC RAM, 32K X 8, LOW-POWER, 45 NS ACCESS TIME Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 5962-8855209TA
5962-8855209TA CAD Models
5962-8855209TA Part Data Attributes
|
5962-8855209TA
Teledyne e2v
Buy Now
|
Compare Parts:
5962-8855209TA
Teledyne e2v
Standard SRAM, 32KX8, 45ns, CMOS, CDFP28, CERAMIC, FP-28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Part Package Code | DFP | |
Package Description | DFP, FL28,.4 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CDFP-F28 | |
JESD-609 Code | e0 | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Standby Current-Max | 0.00035 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.135 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for 5962-8855209TA
This table gives cross-reference parts and alternative options found for 5962-8855209TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8855209TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8855209TX | Standard SRAM, 32KX8, 45ns, CMOS, CDFP28, CERAMIC, FP-28 | Teledyne e2v | 5962-8855209TA vs 5962-8855209TX |
5962-8866204MC | Standard SRAM, 32KX8, 45ns, CMOS, CERAMIC, FP-28 | LOGIC Devices Inc | 5962-8855209TA vs 5962-8866204MC |
MT5C2568F-45L/883C | Standard SRAM, 32KX8, 45ns, CMOS, CDFP28, CERAMIC, DFP-28 | Micross Components | 5962-8855209TA vs MT5C2568F-45L/883C |
IDT71256L45XE | Standard SRAM, 32KX8, 45ns, CMOS, CDFP28, CERPACK-28 | Integrated Device Technology Inc | 5962-8855209TA vs IDT71256L45XE |
EDI8833C45FB | Standard SRAM, 32KX8, 45ns, CMOS, CDFP28, | Electronic Designs Inc | 5962-8855209TA vs EDI8833C45FB |
5962-8855204NX | Standard SRAM, 32KX8, 45ns, CMOS, CDFP28, | Pyramid Semiconductor Corporation | 5962-8855209TA vs 5962-8855204NX |
EDI8834CA45FB | Standard SRAM, 32KX8, 45ns, CMOS, CDFP28, | Electronic Designs Inc | 5962-8855209TA vs EDI8834CA45FB |
HC6856/2NQHAC | IC 32K X 8 STANDARD SRAM, 40 ns, CDFP28, 0.530 X 0.720 INCH, CERAMIC, FP-28, Static RAM | Honeywell Sensing and Control | 5962-8855209TA vs HC6856/2NQHAC |
5962-8866204MA | Standard SRAM, 32KX8, 45ns, CMOS, CDFP28, CERAMIC, FP-28 | LOGIC Devices Inc | 5962-8855209TA vs 5962-8866204MA |
5962-8855209TX | Standard SRAM, 32KX8, 45ns, CMOS, CDFP28, CERAMIC, FP-28 | Pyramid Semiconductor Corporation | 5962-8855209TA vs 5962-8855209TX |