Logic
5962-8853301UX
Integrated Device Technology Inc
Description: Error Detection And Correction Circuit, 49C Series, 32-Bit, CMOS, CPGA68, CERAMIC, PGA-68

Overview of 5962-8853301UX by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 5962-8853301UX by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-8853301UX by Integrated Device Technology Inc

5962-8853301UX
Integrated Device Technology Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
PGA
Package Description
PGA,
Pin Count
68
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
49C
JESD-30 Code
S-CPGA-P68
JESD-609 Code
e0
Logic IC Type
ERROR DETECTION AND CORRECTION CIRCUIT
Number of Bits
32
Number of Functions
1
Number of Terminals
68
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
Package Shape
SQUARE
Package Style
GRID ARRAY
Propagation Delay (tpd)
39 ns
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
Terminal Position
PERPENDICULAR
Want to compare parts?
  1. 5962-8853301UX
    Integrated Device Technology Inc
    Error Detection And Correction Circuit, 49C Series, 32-Bit, CMOS, CPGA68, CERAMIC, PGA-68
    VS

Alternate Parts for 5962-8853301UX

This table gives cross-reference parts and alternative options found for 5962-8853301UX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8853301UX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT49C460DGB Error Detection And Correction Circuit, 49C Series, 32-Bit, CMOS, CPGA68, CAVITY UP, CERAMIC, PGA-68 Integrated Device Technology Inc 5962-8853301UX vs IDT49C460DGB
IDT49C460DG Error Detection And Correction Circuit, 49C Series, 32-Bit, CMOS, CPGA68, CAVITY UP, CERAMIC, PGA-68 Integrated Device Technology Inc 5962-8853301UX vs IDT49C460DG
Part Number Description Manufacturer Compare
IDT49C460FFB Error Detection And Correction Circuit, 49C Series, 32-Bit, CMOS, CQFP68, FINE PITCH, CERAMIC, QFP-68 Integrated Device Technology Inc 5962-8853301UX vs IDT49C460FFB
IDT49C460CFF Error Detection And Correction Circuit, 49C Series, 32-Bit, CMOS, CQFP68, FINE PITCH, CERAMIC, QFP-68 Integrated Device Technology Inc 5962-8853301UX vs IDT49C460CFF
IDT49C466G Error Detection And Correction Circuit, 49C Series, 64-Bit, CMOS, CPGA208, CAVITY-UP, PGA-208 Integrated Device Technology Inc 5962-8853301UX vs IDT49C466G
IDT49C460DFF Error Detection And Correction Circuit, 49C Series, 32-Bit, CMOS, CQFP68, FINE PITCH, CERAMIC, QFP-68 Integrated Device Technology Inc 5962-8853301UX vs IDT49C460DFF
IDT49C460DGB Error Detection And Correction Circuit, 49C Series, 32-Bit, CMOS, CPGA68, CAVITY UP, CERAMIC, PGA-68 Integrated Device Technology Inc 5962-8853301UX vs IDT49C460DGB
IDT49C466GB Error Detection And Correction Circuit, 49C Series, 64-Bit, CMOS, CPGA208, CAVITY-UP, PGA-208 Integrated Device Technology Inc 5962-8853301UX vs IDT49C466GB
5962-8853302UC Error Detection And Correction Circuit, 49C Series, 32-Bit, CMOS, CPGA68, CERAMIC, PGA-68 Integrated Device Technology Inc 5962-8853301UX vs 5962-8853302UC
IDT49C466PQ Error Detection And Correction Circuit, 49C Series, 64-Bit, CMOS, PQFP208 Integrated Device Technology Inc 5962-8853301UX vs IDT49C466PQ
IDT49C466AGB Error Detection And Correction Circuit, 49C Series, 64-Bit, CMOS, CPGA208, CAVITY-UP, PGA-208 Integrated Device Technology Inc 5962-8853301UX vs IDT49C466AGB
IDT49C3466PQF Error Detection And Correction Circuit, 49C Series, 64-Bit, CMOS, PQFP208, PLASTIC, QFP-208 Integrated Device Technology Inc 5962-8853301UX vs IDT49C3466PQF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8853301UX by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8853301UX by Integrated Device Technology Inc

  • Please alert me when 5962-8853301UX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5962-8853301UX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8853301UX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5962-8853301UX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8853301UX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8853301UX by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: