Logic
IDT49C460DG
Integrated Device Technology Inc
Description: Error Detection And Correction Circuit, 49C Series, 32-Bit, CMOS, CPGA68, CAVITY UP, CERAMIC, PGA-68

Overview of IDT49C460DG by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Space Technology Internet of Things (IoT) Industrial Automation Financial Technology (Fintech) Transportation and Logistics Energy and Power Systems Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Security and Surveillance Aerospace and Defense Electronic Manufacturing Renewable Energy Entertainment and Gaming Robotics and Drones

CAD Models for IDT49C460DG by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT49C460DG by Integrated Device Technology Inc

IDT49C460DG
Integrated Device Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
PGA
Package Description
CAVITY UP, CERAMIC, PGA-68
Pin Count
68
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
BUILT IN DIAGNOSTICS
Family
49C
JESD-30 Code
S-CPGA-P68
JESD-609 Code
e0
Length
29.464 mm
Load Capacitance (CL)
50 pF
Logic IC Type
ERROR DETECTION AND CORRECTION CIRCUIT
Number of Bits
32
Number of Functions
1
Number of Terminals
68
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
Package Equivalence Code
PGA68,11X11
Package Shape
SQUARE
Package Style
GRID ARRAY
Propagation Delay (tpd)
18 ns
Qualification Status
Not Qualified
Seated Height-Max
5.207 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
PERPENDICULAR
Width
29.464 mm
Want to compare parts?
  1. IDT49C460DG
    Integrated Device Technology Inc
    Error Detection And Correction Circuit, 49C Series, 32-Bit, CMOS, CPGA68, CAVITY UP, CERAMIC, PGA-68
    VS

Alternate Parts for IDT49C460DG

This table gives cross-reference parts and alternative options found for IDT49C460DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT49C460DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT49C460EG Error Detection And Correction Circuit, 49C Series, 32-Bit, CMOS, CPGA68, CAVITY UP, CERAMIC, PGA-68 Integrated Device Technology Inc IDT49C460DG vs IDT49C460EG
5962-8853302UC Error Detection And Correction Circuit, 49C Series, 32-Bit, CMOS, CPGA68, CERAMIC, PGA-68 Integrated Device Technology Inc IDT49C460DG vs 5962-8853302UC
5962-8853301UC Error Detection And Correction Circuit, 49C Series, 32-Bit, CMOS, CPGA68, CERAMIC, PGA-68 Integrated Device Technology Inc IDT49C460DG vs 5962-8853301UC
IDT49C460DGB Error Detection And Correction Circuit, 49C Series, 32-Bit, CMOS, CPGA68, CAVITY UP, CERAMIC, PGA-68 Integrated Device Technology Inc IDT49C460DG vs IDT49C460DGB
Part Number Description Manufacturer Compare
IDT49C3466PQF Error Detection And Correction Circuit, 49C Series, 64-Bit, CMOS, PQFP208, PLASTIC, QFP-208 Integrated Device Technology Inc IDT49C460DG vs IDT49C3466PQF
IDT49C460DFF Error Detection And Correction Circuit, 49C Series, 32-Bit, CMOS, CQFP68, FINE PITCH, CERAMIC, QFP-68 Integrated Device Technology Inc IDT49C460DG vs IDT49C460DFF
5962-8853302UC Error Detection And Correction Circuit, 49C Series, 32-Bit, CMOS, CPGA68, CERAMIC, PGA-68 Integrated Device Technology Inc IDT49C460DG vs 5962-8853302UC
IDT49C460DGB Error Detection And Correction Circuit, 49C Series, 32-Bit, CMOS, CPGA68, CAVITY UP, CERAMIC, PGA-68 Integrated Device Technology Inc IDT49C460DG vs IDT49C460DGB
IDT49C460FFB Error Detection And Correction Circuit, 49C Series, 32-Bit, CMOS, CQFP68, FINE PITCH, CERAMIC, QFP-68 Integrated Device Technology Inc IDT49C460DG vs IDT49C460FFB
IDT49C460DFFB Error Detection And Correction Circuit, 49C Series, 32-Bit, CMOS, CQFP68, FINE PITCH, CERAMIC, QFP-68 Integrated Device Technology Inc IDT49C460DG vs IDT49C460DFFB
IDT49C460CFF Error Detection And Correction Circuit, 49C Series, 32-Bit, CMOS, CQFP68, FINE PITCH, CERAMIC, QFP-68 Integrated Device Technology Inc IDT49C460DG vs IDT49C460CFF
IDT49C466PQ Error Detection And Correction Circuit, 49C Series, 64-Bit, CMOS, PQFP208 Integrated Device Technology Inc IDT49C460DG vs IDT49C466PQ
IDT49C466AG Error Detection And Correction Circuit, 49C Series, 64-Bit, CMOS, CPGA208, CAVITY-UP, PGA-208 Integrated Device Technology Inc IDT49C460DG vs IDT49C466AG
IDT49C460EG Error Detection And Correction Circuit, 49C Series, 32-Bit, CMOS, CPGA68, CAVITY UP, CERAMIC, PGA-68 Integrated Device Technology Inc IDT49C460DG vs IDT49C460EG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT49C460DG by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT49C460DG by Integrated Device Technology Inc

  • Please alert me when IDT49C460DG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IDT49C460DG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT49C460DG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IDT49C460DG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT49C460DG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT49C460DG by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: