Part Details for 5962-8851804LX by Teledyne e2v
Overview of 5962-8851804LX by Teledyne e2v
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8851804LX
5962-8851804LX CAD Models
5962-8851804LX Part Data Attributes
|
5962-8851804LX
Teledyne e2v
Buy Now
|
Compare Parts:
5962-8851804LX
Teledyne e2v
OTP ROM, 512X8, CMOS, CDIP24,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 15 ns | |
JESD-30 Code | R-GDIP-T24 | |
Memory Density | 4096 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512X8 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 5962-8851804LX
This table gives cross-reference parts and alternative options found for 5962-8851804LX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8851804LX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27S25A/BLA | OTP ROM, | Cypress Semiconductor | 5962-8851804LX vs AM27S25A/BLA |
AM27S25A/BLA | OTP ROM, 512X8, 25ns, Bipolar, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | AMD | 5962-8851804LX vs AM27S25A/BLA |
AM27S25APCB | OTP ROM, 512X8, 20ns, Bipolar, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | AMD | 5962-8851804LX vs AM27S25APCB |
AM27S25SAPC | OTP ROM, 512X8, 12ns, Bipolar, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | AMD | 5962-8851804LX vs AM27S25SAPC |
5962-8851804LA | OTP ROM, 512X8, 20ns, CMOS, CDIP24, | Teledyne e2v | 5962-8851804LX vs 5962-8851804LA |
AM27S25APC | OTP ROM, 512X8, Bipolar, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Rochester Electronics LLC | 5962-8851804LX vs AM27S25APC |
AM27S25APC | OTP ROM, 512X8, 20ns, Bipolar, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | AMD | 5962-8851804LX vs AM27S25APC |
AM27S25ADCB | OTP ROM, 512X8, 20ns, Bipolar, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | AMD | 5962-8851804LX vs AM27S25ADCB |
5962-8851804LA | OTP ROM, 512X8, 20ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Cypress Semiconductor | 5962-8851804LX vs 5962-8851804LA |
5962-8851807LX | OTP ROM, 512X8, CMOS, CDIP24, | Teledyne e2v | 5962-8851804LX vs 5962-8851807LX |