Part Details for 5962-88503012X by Microchip Technology Inc
Overview of 5962-88503012X by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-88503012X
5962-88503012X CAD Models
5962-88503012X Part Data Attributes
|
5962-88503012X
Microchip Technology Inc
Buy Now
|
Compare Parts:
5962-88503012X
Microchip Technology Inc
IC 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, CQCC20, CERAMIC, QCC-20, MOSFET Driver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TELEDYNE COMPONENTS | |
Package Description | QCCN, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | S-CQCC-N20 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Peak Current Limit-Nom | 1.5 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Turn-off Time | 0.06 µs | |
Turn-on Time | 0.12 µs |
Alternate Parts for 5962-88503012X
This table gives cross-reference parts and alternative options found for 5962-88503012X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-88503012X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-88503012A | Buffer/Inverter Based MOSFET Driver, 1.5A, CQCC20, CERAMIC, QCC-20 | Maxim Integrated Products | 5962-88503012X vs 5962-88503012A |
5962-88503012X | Buffer/Inverter Based MOSFET Driver, 1.5A, CQCC20, CERAMIC, QCC-20 | Teledyne Technologies Inc | 5962-88503012X vs 5962-88503012X |
5962-88503012X | Buffer/Inverter Based MOSFET Driver, 1.5A, CQCC20, CERAMIC, QCC-20 | Maxim Integrated Products | 5962-88503012X vs 5962-88503012X |
TSC426MNP/883B | Buffer/Inverter Based MOSFET Driver, 1.5A, PLASTIC, LCC-44 | Maxim Integrated Products | 5962-88503012X vs TSC426MNP/883B |
5962-88503012C | Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, CQCC20, CERAMIC, QCC-20 | Maxim Integrated Products | 5962-88503012X vs 5962-88503012C |