Part Details for 5962-8778201TA by Omnirel Corp
Overview of 5962-8778201TA by Omnirel Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Renewable Energy
Automotive
Part Details for 5962-8778201TA
5962-8778201TA CAD Models
5962-8778201TA Part Data Attributes
|
5962-8778201TA
Omnirel Corp
Buy Now
|
Compare Parts:
5962-8778201TA
Omnirel Corp
Fixed Positive Standard Regulator, 5VBIPolar, MSFM3,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OMNIREL CORP | |
Package Description | , SIP3,.1TB | |
Reach Compliance Code | unknown | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2.5 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7.5 V | |
JESD-30 Code | R-MSFM-T3 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.012% | |
Load Regulation-Max | 0.025% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 5.15 V | |
Output Voltage1-Min | 4.85 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | METAL | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | 38535Q/M;38534H;883B | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 3% |
Alternate Parts for 5962-8778201TA
This table gives cross-reference parts and alternative options found for 5962-8778201TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8778201TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG7805AG/883B | Fixed Positive Standard Regulator, 5VBIPolar, CSFM3 | Microchip Technology Inc | 5962-8778201TA vs SG7805AG/883B |
5962-8778201TX | Fixed Positive Standard Regulator, 5VMSFM3, | Unitrode Corp (RETIRED) | 5962-8778201TA vs 5962-8778201TX |
5962-8778201TA | Fixed Positive Standard Regulator, 5VMSFM3, | Unitrode Corporation | 5962-8778201TA vs 5962-8778201TA |
SG7805AG/DESC | Fixed Positive Standard Regulator, 5VBIPolar, CSFM3 | Microchip Technology Inc | 5962-8778201TA vs SG7805AG/DESC |
5962-8778201TA | Fixed Positive Standard Regulator, 5VMSFM3, | Unitrode Corp (RETIRED) | 5962-8778201TA vs 5962-8778201TA |
5962-8778201TC | Fixed Positive Standard Regulator, 5VMSFM3, | TT Electronics Resistors | 5962-8778201TA vs 5962-8778201TC |
5962-8778201TX | Fixed Positive Standard Regulator, 5VMSFM3, | Unitrode Corporation | 5962-8778201TA vs 5962-8778201TX |