Part Details for 5962-8777601ZX by Solitron Devices Inc
Overview of 5962-8777601ZX by Solitron Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8777601ZX
5962-8777601ZX CAD Models
5962-8777601ZX Part Data Attributes
|
5962-8777601ZX
Solitron Devices Inc
Buy Now
|
Compare Parts:
5962-8777601ZX
Solitron Devices Inc
Fixed Positive Standard Regulator, 12VMBFM2, METAL, TO-66, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLITRON DEVICES INC | |
Part Package Code | TO-66 | |
Package Description | , | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 27 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | O-MBFM-P2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Output Voltage1-Max | 12.6 V | |
Output Voltage1-Min | 11.4 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | BFM | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | MIL-PRF-38535 | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 5962-8777601ZX
This table gives cross-reference parts and alternative options found for 5962-8777601ZX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8777601ZX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP140AR-12R1 | Fixed Positive Standard Regulator, 12VMBFM2, TO-66, 2 PIN | TT Electronics Resistors | 5962-8777601ZX vs IP140AR-12R1 |
5962-8777601ZX | Fixed Positive Standard Regulator, 12VMBFM2, METAL, TO-66, 2 PIN | Microsemi Corporation | 5962-8777601ZX vs 5962-8777601ZX |
LM140AR-12 | 12V FIXED POSITIVE REGULATOR, MBFM2, TO-66, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 5962-8777601ZX vs LM140AR-12 |
LM7812AR | Fixed Positive Standard Regulator, 12VMBFM2, TO-66, 3 PIN | TT Electronics Resistors | 5962-8777601ZX vs LM7812AR |
IP140AR-12-883BR1 | Fixed Positive Standard Regulator, 12VMBFM2, TO-66, 3 PIN | TT Electronics Resistors | 5962-8777601ZX vs IP140AR-12-883BR1 |
LM7812ARR1 | 12V FIXED POSITIVE REGULATOR, MBFM2, TO-66, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 5962-8777601ZX vs LM7812ARR1 |
IP140AR-12-883B | Fixed Positive Standard Regulator, 12VMBFM2, TO-66, 3 PIN | TT Electronics Resistors | 5962-8777601ZX vs IP140AR-12-883B |
IP7812R-883B | 12V FIXED POSITIVE REGULATOR, MBFM2 | TT Electronics Power and Hybrid / Semelab Limited | 5962-8777601ZX vs IP7812R-883B |
LM140R-12R1 | 12V FIXED POSITIVE REGULATOR, MBFM2, TO-66, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 5962-8777601ZX vs LM140R-12R1 |
IP7812R-BSS2 | 12V FIXED POSITIVE REGULATOR, MBFM2, TO-66, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 5962-8777601ZX vs IP7812R-BSS2 |