Part Details for IP140AR-12R1 by TT Electronics Resistors
Overview of IP140AR-12R1 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SFV12R-1STBE1HLF | Amphenol Communications Solutions | 0.50mm Flex Connector, SFV-R Series, 12 Position, Bottom Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free, Gold Flash. | |
SFV12R-1STBE5HLF | Amphenol Communications Solutions | 0.50mm Flex Connector, SFV-R Series, 12 Position, Bottom Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free, Gold Flash. | |
SFW12R-1STE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 12 Position, Bottom side Contact, Side Entry Surface Mount ZIF Connector, Lead Free. |
Part Details for IP140AR-12R1
IP140AR-12R1 CAD Models
IP140AR-12R1 Part Data Attributes
|
IP140AR-12R1
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
IP140AR-12R1
TT Electronics Resistors
Fixed Positive Standard Regulator, 12VMBFM2, TO-66, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | TO-66, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e1 | |
Load Regulation-Max | 0.06% | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 12.36 V | |
Output Voltage1-Min | 11.64 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | TO-66 | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 3% |
Alternate Parts for IP140AR-12R1
This table gives cross-reference parts and alternative options found for IP140AR-12R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP140AR-12R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP7812AR-883B | Fixed Positive Standard Regulator, 12VMBFM2, | TT Electronics Resistors | IP140AR-12R1 vs IP7812AR-883B |
LM7812AR | Fixed Positive Standard Regulator, 12VMBFM2, TO-66, 3 PIN | TT Electronics Resistors | IP140AR-12R1 vs LM7812AR |
IP7812R-883B | 12V FIXED POSITIVE REGULATOR, MBFM2 | TT Electronics Power and Hybrid / Semelab Limited | IP140AR-12R1 vs IP7812R-883B |
5962-8777601ZC | Fixed Positive Standard Regulator, 12VMBFM2, METAL, TO-66, 2 PIN | TT Electronics Resistors | IP140AR-12R1 vs 5962-8777601ZC |
5962-8777601ZC | 12V FIXED POSITIVE REGULATOR, MBFM2, METAL, TO-66, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP140AR-12R1 vs 5962-8777601ZC |
IP140AR-12-BSS2 | 12V FIXED POSITIVE REGULATOR, MBFM2, TO-66, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP140AR-12R1 vs IP140AR-12-BSS2 |
IP140AR-12-883B | Fixed Positive Standard Regulator, 12VMBFM2, TO-66, 3 PIN | TT Electronics Resistors | IP140AR-12R1 vs IP140AR-12-883B |
IP7812AR-DESC | Fixed Positive Standard Regulator, 12VMBFM2, TO-66, 3 PIN | TT Electronics Resistors | IP140AR-12R1 vs IP7812AR-DESC |
IP7812AR-BSS2R1 | Fixed Positive Standard Regulator, 12VMBFM2, TO-66, 3 PIN | TT Electronics Resistors | IP140AR-12R1 vs IP7812AR-BSS2R1 |
LM140AR-12 | Fixed Positive Standard Regulator, 12VMBFM2, TO-66, 3 PIN | TT Electronics Resistors | IP140AR-12R1 vs LM140AR-12 |