Part Details for 5962-8771601EA by Precision Monolithics Inc
Overview of 5962-8771601EA by Precision Monolithics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 5962-8771601EA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Analog Multiplexer, Single, 8 Channel, 16 Pin, Ceramic, DIP | 1 |
|
$68.3056 | Buy Now |
|
Quest Components | Analog Multiplexer, Single, 8 Channel, 16 Pin, Ceramic, DIP | 132 |
|
$76.6656 / $102.2208 | Buy Now |
Part Details for 5962-8771601EA
5962-8771601EA CAD Models
5962-8771601EA Part Data Attributes
|
5962-8771601EA
Precision Monolithics Inc
Buy Now
|
Compare Parts:
5962-8771601EA
Precision Monolithics Inc
Single-Ended Multiplexer, 1 Func, 8 Channel, BIPolar, CDIP16,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PRECISION MONOLITHICS INC | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
Additional Feature | OVERVOLTAGE PROTECTION | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 60 dB | |
On-state Resistance Match-Nom | 45 Ω | |
On-state Resistance-Max (Ron) | 300 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 400 ns | |
Switch-on Time-Max | 2000 ns | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for 5962-8771601EA
This table gives cross-reference parts and alternative options found for 5962-8771601EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8771601EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8771602EX | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16, CERDIP-16, Multiplexer or Switch | Analog Devices Inc | 5962-8771601EA vs 5962-8771602EX |
MUX08BQ | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16, CERDIP-16, Multiplexer or Switch | Analog Devices Inc | 5962-8771601EA vs MUX08BQ |
MUX08FQ | 8-Channel JFET Analog Multiplexers (Overvoltage & Power Supply Loss Protected) | Analog Devices Inc | 5962-8771601EA vs MUX08FQ |
MUX08EP | Single-Ended Multiplexer, 1 Func, 8 Channel, PDIP16, | Precision Monolithics Inc | 5962-8771601EA vs MUX08EP |
5962-8771602EA | 8-Channel JFET Analog Multiplexers (Overvoltage & Power Supply Loss Protected) | Analog Devices Inc | 5962-8771601EA vs 5962-8771602EA |
MUX08AQ | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16, CERDIP-16, Multiplexer or Switch | Analog Devices Inc | 5962-8771601EA vs MUX08AQ |
MUX08FP | Single-Ended Multiplexer, 1 Func, 8 Channel, PDIP16, | Precision Monolithics Inc | 5962-8771601EA vs MUX08FP |
5962-8771601EB | Single-Ended Multiplexer, 1 Func, 8 Channel, BIPolar, CDIP16, CERAMIC, DIP-16 | Precision Monolithics Inc | 5962-8771601EA vs 5962-8771601EB |
MUX08FPZ | 8-Channel JFET Analog Multiplexers (Overvoltage & Power Supply Loss Protected) | Analog Devices Inc | 5962-8771601EA vs MUX08FPZ |
MUX08AQ/883C | Single-Ended Multiplexer, 1 Func, 8 Channel, CDIP16, | Precision Monolithics Inc | 5962-8771601EA vs MUX08AQ/883C |