5962-8771601EA
vs
HI1-5045/883
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
PRECISION MONOLITHICS INC
|
INTERSIL CORP
|
Package Description |
DIP-16
|
DIP-16
|
Reach Compliance Code |
unknown
|
not_compliant
|
Additional Feature |
OVERVOLTAGE PROTECTION
|
|
Analog IC - Other Type |
SINGLE-ENDED MULTIPLEXER
|
DPST
|
JESD-30 Code |
R-GDIP-T16
|
R-XDIP-T16
|
JESD-609 Code |
e0
|
e0
|
Length |
19.05 mm
|
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
|
Number of Channels |
8
|
|
Number of Functions |
1
|
2
|
Number of Terminals |
16
|
16
|
Off-state Isolation-Nom |
60 dB
|
|
On-state Resistance Match-Nom |
45 Ω
|
|
On-state Resistance-Max (Ron) |
300 Ω
|
150 Ω
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
CERAMIC
|
Package Code |
DIP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.08 mm
|
|
Supply Voltage-Nom (Vsup) |
15 V
|
|
Surface Mount |
NO
|
NO
|
Switch-off Time-Max |
400 ns
|
|
Switch-on Time-Max |
2000 ns
|
800 ns
|
Technology |
BIPOLAR
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
7.62 mm
|
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
HTS Code |
|
8542.39.00.01
|
Normal Position |
|
NO
|
Output |
|
SEPARATE OUTPUT
|
Package Equivalence Code |
|
DIP16,.3
|
Screening Level |
|
38535Q/M;38534H;883B
|
Switching |
|
BREAK-BEFORE-MAKE
|
|
|
|
Compare 5962-8771601EA with alternatives
Compare HI1-5045/883 with alternatives