Part Details for 5962-8767119KA by Texas Instruments
Overview of 5962-8767119KA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8767119KA
5962-8767119KA CAD Models
5962-8767119KA Part Data Attributes
|
5962-8767119KA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-8767119KA
Texas Instruments
High-Performance Impact-X PAL Circuits 24-CFP -55 to 125
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | DFP, FL24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Additional Feature | REGISTER PRELOAD; POWER-UP RESET | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 74 MHz | |
JESD-30 Code | R-GDFP-F24 | |
Length | 14.355 mm | |
Number of Dedicated Inputs | 12 | |
Number of I/O Lines | ||
Number of Inputs | 20 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 12 DEDICATED INPUTS, 0 I/O | |
Output Function | REGISTERED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.29 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9.085 mm |
Alternate Parts for 5962-8767119KA
This table gives cross-reference parts and alternative options found for 5962-8767119KA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8767119KA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/50704BKA | UV PLD, 15ns, PAL-Type, CMOS, CDFP24, 0.640 X 0.420 INCH, 0.09 INCH HEIGHT, DFP-24 | Teledyne e2v | 5962-8767119KA vs M38510/50704BKA |
5962-8984104LA | Flash PLD, 25ns, PAL-Type, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Cypress Semiconductor | 5962-8767119KA vs 5962-8984104LA |
5962-8984102LX | EE PLD, 20ns, CMOS, CDIP24, CERAMIC, DIP-24 | YAGEO Corporation | 5962-8767119KA vs 5962-8984102LX |
5962-8605305KA | OT PLD, 15ns, PAL-Type, TTL, CDFP24, 0.375 X 0.625 INCH, CERPAK-24 | AMD | 5962-8767119KA vs 5962-8605305KA |
5962-8984109KA | Flash PLD, 15ns, PAL-Type, CMOS, CDFP24, CERAMIC, DFP-24 | Cypress Semiconductor | 5962-8767119KA vs 5962-8984109KA |
5962-8767118KA | High-Performance Impact-X PAL(R) Circuits 24-CFP -55 to 125 | Texas Instruments | 5962-8767119KA vs 5962-8767118KA |
5962-8984104LA | EE PLD, 25ns, CMOS, CDIP24, 0.250 X 1.250 INCH, SKINNY, CERAMIC, DIP-24 | AMD | 5962-8767119KA vs 5962-8984104LA |
5962-8984103KC | Flash PLD, 15ns, CMOS, CDFP24, CERAMIC, DFP-24 | Cypress Semiconductor | 5962-8767119KA vs 5962-8984103KC |
5962-8867005KX | OT PLD, 15ns, CMOS, CDFP24, GLASS SEALED, CERPACK-24 | Cypress Semiconductor | 5962-8767119KA vs 5962-8867005KX |
5962-8867004KA | OT PLD, 20ns, PAL-Type, CMOS, CDFP24, CERAMIC, DFP-24 | Cypress Semiconductor | 5962-8767119KA vs 5962-8867004KA |