Part Details for 5962-8766001GX by Rochester Electronics LLC
Overview of 5962-8766001GX by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8766001GX
5962-8766001GX CAD Models
5962-8766001GX Part Data Attributes
|
5962-8766001GX
Rochester Electronics LLC
Buy Now
|
Compare Parts:
5962-8766001GX
Rochester Electronics LLC
Buffer/Inverter Based MOSFET Driver, CMOS, MBCY8, METAL CAN-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | BCY | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | O-MBCY-W8 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.06 µs | |
Turn-on Time | 0.04 µs |
Alternate Parts for 5962-8766001GX
This table gives cross-reference parts and alternative options found for 5962-8766001GX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8766001GX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8766001GC | Buffer/Inverter Based MOSFET Driver, CMOS, MBCY8, METAL CAN-8 | Rochester Electronics LLC | 5962-8766001GX vs 5962-8766001GC |
5962-8766001GC | 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, MBCY8 | Intersil Corporation | 5962-8766001GX vs 5962-8766001GC |
5962-8766001GX | Buffer/Inverter Based MOSFET Driver, CMOS, MBCY8, METAL CAN-8 | Maxim Integrated Products | 5962-8766001GX vs 5962-8766001GX |
5962-8766001GA | Buffer/Inverter Based MOSFET Driver, CMOS, METAL CAN-8 | Harris Semiconductor | 5962-8766001GX vs 5962-8766001GA |