Part Details for 5962-87659022A by Defense Logistics Agency
Overview of 5962-87659022A by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-87659022A
5962-87659022A CAD Models
5962-87659022A Part Data Attributes
|
5962-87659022A
Defense Logistics Agency
Buy Now
|
Compare Parts:
5962-87659022A
Defense Logistics Agency
Comparator, 4 Func, 10000uV Offset-Max, 2500ns Response Time, CMOS, CQCC20, CERAMIC, LCC-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | CERAMIC, LCC-20 | |
Reach Compliance Code | unknown | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.03 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Qualification Status | Qualified | |
Response Time-Nom | 2500 ns | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.03 mm | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Width | 8.89 mm |
Alternate Parts for 5962-87659022A
This table gives cross-reference parts and alternative options found for 5962-87659022A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-87659022A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-87659022A | Quad, Micropower, LinCMOS™ Comparator 20-LCCC -55 to 125 | Texas Instruments | 5962-87659022A vs 5962-87659022A |
5962-8765902CX | QUAD COMPARATOR, 10000uV OFFSET-MAX, 2500ns RESPONSE TIME, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 5962-87659022A vs 5962-8765902CX |
TLC3704MDREP | QUAD COMPARATOR, 10000uV OFFSET-MAX, 2700ns RESPONSE TIME, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | 5962-87659022A vs TLC3704MDREP |
5962-87659022X | QUAD COMPARATOR, 10000uV OFFSET-MAX, 2500ns RESPONSE TIME, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 5962-87659022A vs 5962-87659022X |
TLC339QN | QUAD COMPARATOR, 10000uV OFFSET-MAX, 2500ns RESPONSE TIME, PDIP14, PLASTIC, DIP-14 | Texas Instruments | 5962-87659022A vs TLC339QN |
TLC339MDR | Quad, Micropower, LinCMOS™ Comparator 14-SOIC -55 to 125 | Texas Instruments | 5962-87659022A vs TLC339MDR |
5962-8765902CA | Quad, Micropower, LinCMOS™ Comparator 14-CDIP -55 to 125 | Texas Instruments | 5962-87659022A vs 5962-8765902CA |
TLC139MJB | Quad, Micropower, LinCMOS™ Comparator 14-CDIP | Texas Instruments | 5962-87659022A vs TLC139MJB |
TLC339MN | Quad, Micropower, LinCMOS™ Comparator 14-PDIP -55 to 125 | Texas Instruments | 5962-87659022A vs TLC339MN |