-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, Micropower, LinCMOS™ Comparator 14-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TLC339MDRCT-ND
|
DigiKey | IC COMPARATOR 4 GEN PUR 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0452 / $2.3700 | Buy Now |
DISTI #
595-TLC339MDR
|
Mouser Electronics | Analog Comparators Quad Micropower LinCMOS Comparator RoHS: Compliant | 0 |
|
$1.0400 / $2.3700 | Order Now |
DISTI #
TLC339MDR
|
TME | IC: comparator, Cmp: 4, 4.5us, 4÷16V, SMT, SO14, reel,tape, 15nA Min Qty: 1 | 0 |
|
$1.3600 / $2.1600 | RFQ |
|
Ameya Holding Limited | IC MICROPWR COMP QUAD 14-SOIC | 35867 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC339MDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC339MDR
Texas Instruments
Quad, Micropower, LinCMOS™ Comparator 14-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1991-01-01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.03 µA | |
Bias Current-Max (IIB) @25C | 0.000002 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | OPEN-COLLECTOR; OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 2500 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.08 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLC339MDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC339MDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-87659022A | Quad, Micropower, LinCMOS™ Comparator 20-LCCC -55 to 125 | Texas Instruments | TLC339MDR vs 5962-87659022A |
5962-8765902CX | QUAD COMPARATOR, 10000uV OFFSET-MAX, 2500ns RESPONSE TIME, CDIP14, CERAMIC, DIP-14 | Texas Instruments | TLC339MDR vs 5962-8765902CX |
TLC3704MDREP | QUAD COMPARATOR, 10000uV OFFSET-MAX, 2700ns RESPONSE TIME, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | TLC339MDR vs TLC3704MDREP |
5962-87659022X | QUAD COMPARATOR, 10000uV OFFSET-MAX, 2500ns RESPONSE TIME, CQCC20, CERAMIC, LCC-20 | Texas Instruments | TLC339MDR vs 5962-87659022X |
TLC339QN | QUAD COMPARATOR, 10000uV OFFSET-MAX, 2500ns RESPONSE TIME, PDIP14, PLASTIC, DIP-14 | Texas Instruments | TLC339MDR vs TLC339QN |
5962-8765902CA | Quad, Micropower, LinCMOS™ Comparator 14-CDIP -55 to 125 | Texas Instruments | TLC339MDR vs 5962-8765902CA |
TLC139MJB | Quad, Micropower, LinCMOS™ Comparator 14-CDIP | Texas Instruments | TLC339MDR vs TLC139MJB |
TLC339MN | Quad, Micropower, LinCMOS™ Comparator 14-PDIP -55 to 125 | Texas Instruments | TLC339MDR vs TLC339MN |