5962-8765001LB by: Cypress Semiconductor

UVPROM, 2KX8, 50ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24

Part Details for 5962-8765001LB by Cypress Semiconductor

Overview of 5962-8765001LB by Cypress Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

Part Details for 5962-8765001LB

5962-8765001LB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

5962-8765001LB Part Data Attributes

5962-8765001LB Cypress Semiconductor
Buy Now
Compare Parts:
5962-8765001LB Cypress Semiconductor UVPROM, 2KX8, 50ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24
Part Life Cycle Code Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP
Part Package Code DIP
Package Description WDIP,
Pin Count 24
Reach Compliance Code unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.32.00.61
Access Time-Max 50 ns
JESD-30 Code R-GDIP-T24
JESD-609 Code e0
Length 31.877 mm
Memory Density 16384 bit
Memory IC Type UVPROM
Memory Width 8
Number of Functions 1
Number of Terminals 24
Number of Words 2048 words
Number of Words Code 2000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Organization 2KX8
Package Body Material CERAMIC, GLASS-SEALED
Package Code WDIP
Package Shape RECTANGULAR
Package Style IN-LINE, WINDOW
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Supply Current-Max 0.12 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Alternate Parts for 5962-8765001LB

This table gives cross-reference parts and alternative options found for 5962-8765001LB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8765001LB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
5962-8765001JX 2KX8 UVPROM, 50ns, CDIP24, CERAMIC, DIP-24 STMicroelectronics 5962-8765001LB vs 5962-8765001JX
5962-8765001LX 2KX8 UVPROM, 50ns, CDIP24, CERAMIC, DIP-24 STMicroelectronics 5962-8765001LB vs 5962-8765001LX
PY291A-50WI UVPROM, 2KX8, 50ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 Pyramid Semiconductor Corporation 5962-8765001LB vs PY291A-50WI
CY7C291A-50WI UVPROM, 2KX8, 50ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, SLIM, CERDIP-24 Cypress Semiconductor 5962-8765001LB vs CY7C291A-50WI
5962-8765001JC UVPROM, 2KX8, 50ns, CMOS, CDIP24, CERAMIC, DIP-24 Teledyne e2v 5962-8765001LB vs 5962-8765001JC
WS57C291B-50TMB UVPROM, 2KX8, 50ns, CMOS, CDIP24, Waferscale Integration Inc 5962-8765001LB vs WS57C291B-50TMB
5962-8765001LX UVPROM, 2KX8, 50ns, CMOS, CDIP24, CERAMIC, DIP-24 Teledyne e2v 5962-8765001LB vs 5962-8765001LX
PY291A-50WM UVPROM, 2KX8, 50ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 Pyramid Semiconductor Corporation 5962-8765001LB vs PY291A-50WM
PY291A-50WC UVPROM, 2KX8, 50ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 Pyramid Semiconductor Corporation 5962-8765001LB vs PY291A-50WC
5962-8765001LA UVPROM, 2KX8, 50ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 Cypress Semiconductor 5962-8765001LB vs 5962-8765001LA
Part Number Description Manufacturer Compare
CY7C291A-50WI UVPROM, 2KX8, 50ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, SLIM, CERDIP-24 Cypress Semiconductor 5962-8765001LB vs CY7C291A-50WI
5962-8765001LA UVPROM, 2KX8, 50ns, CMOS, CDIP24, CERAMIC, DIP-24 Waferscale Integration Inc 5962-8765001LB vs 5962-8765001LA
PY291A-50WM UVPROM, 2KX8, 50ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 Pyramid Semiconductor Corporation 5962-8765001LB vs PY291A-50WM
5962-8765001LA 2KX8 UVPROM, 50ns, CDIP24, CERAMIC, DIP-24 STMicroelectronics 5962-8765001LB vs 5962-8765001LA
5962-8765001LX UVPROM, 2KX8, 50ns, CMOS, CDIP24, CERAMIC, DIP-24 Waferscale Integration Inc 5962-8765001LB vs 5962-8765001LX
QP7C292A-50WMB UVPROM, 2KX8, CMOS, CDIP24, 0.600 INCH, CERAMIC, GDIP1-24 Teledyne e2v 5962-8765001LB vs QP7C292A-50WMB
5962-8765001JC UVPROM, 2KX8, 50ns, CMOS, CDIP24, CERAMIC, DIP-24 Teledyne e2v 5962-8765001LB vs 5962-8765001JC
PY291A-50WC UVPROM, 2KX8, 50ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 Pyramid Semiconductor Corporation 5962-8765001LB vs PY291A-50WC
PY291A-50WI UVPROM, 2KX8, 50ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 Pyramid Semiconductor Corporation 5962-8765001LB vs PY291A-50WI
5962-8765001LA UVPROM, 2KX8, 50ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 Cypress Semiconductor 5962-8765001LB vs 5962-8765001LA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8765001LB by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8765001LB by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of 5962-8765001LB would you like to use for your alert(s)?
  • Please alert me when 5962-8765001LB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-8765001LB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8765001LB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-8765001LB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8765001LB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8765001LB by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: