Datasheets
5962-8765001LA by:

UVPROM, 2KX8, 50ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24

Part Details for 5962-8765001LA by Cypress Semiconductor

Overview of 5962-8765001LA by Cypress Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 5962-8765001LA

Part # Distributor Description Stock Price Buy
Quest Components   1
  • 1 $95.7372
$95.7372 Buy Now
Quest Components   21
  • 1 $114.8846
  • 11 $97.6519
  • 21 $91.9077
$91.9077 / $114.8846 Buy Now
Quest Components   2
  • 1 $114.8846
  • 3 $109.1404
$109.1404 / $114.8846 Buy Now
NexGen Digital   55
RFQ

Part Details for 5962-8765001LA

5962-8765001LA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

5962-8765001LA Part Data Attributes:

5962-8765001LA Cypress Semiconductor
Buy Now Datasheet
Compare Parts:
5962-8765001LA Cypress Semiconductor UVPROM, 2KX8, 50ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP
Part Package Code DIP
Package Description 0.300 INCH, WINDOWED, CERDIP-24
Pin Count 24
Reach Compliance Code not_compliant
ECCN Code 3A001.A.2.C
HTS Code 8542.32.00.61
Access Time-Max 50 ns
I/O Type COMMON
JESD-30 Code R-GDIP-T24
JESD-609 Code e0
Length 31.877 mm
Memory Density 16384 bit
Memory IC Type UVPROM
Memory Width 8
Number of Functions 1
Number of Terminals 24
Number of Words 2048 words
Number of Words Code 2000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Organization 2KX8
Output Characteristics 3-STATE
Package Body Material CERAMIC, GLASS-SEALED
Package Code WDIP
Package Equivalence Code DIP24,.3
Package Shape RECTANGULAR
Package Style IN-LINE, WINDOW
Parallel/Serial PARALLEL
Programming Voltage 13.5 V
Qualification Status Not Qualified
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 5.08 mm
Standby Current-Max 0.12 A
Supply Current-Max 0.12 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Alternate Parts for 5962-8765001LA

This table gives cross-reference parts and alternative options found for 5962-8765001LA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8765001LA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
5962-8765001LX UVPROM, 2KX8, 50ns, CMOS, CDIP24, CERAMIC, DIP-24 e2v technologies 5962-8765001LA vs 5962-8765001LX
5962-8765001LC UVPROM, 2KX8, 50ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 Cypress Semiconductor 5962-8765001LA vs 5962-8765001LC
5962-8765001LA 2KX8 UVPROM, 50ns, CDIP24, CERAMIC, DIP-24 STMicroelectronics 5962-8765001LA vs 5962-8765001LA
5962-8765001LX UVPROM, 2KX8, 50ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, HERMETIC SEALED, CERDIP-24 Cypress Semiconductor 5962-8765001LA vs 5962-8765001LX
5962-8765001LB UVPROM, 2KX8, 50ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 Cypress Semiconductor 5962-8765001LA vs 5962-8765001LB
5962-8765001JX UVPROM, 2KX8, 50ns, CMOS, CDIP24, CERAMIC, DIP-24 e2v technologies 5962-8765001LA vs 5962-8765001JX
5962-8765001LX UVPROM, 2KX8, 50ns, CMOS, CDIP24, CERAMIC, DIP-24 Waferscale Integration Inc 5962-8765001LA vs 5962-8765001LX
5962-8765001LX 2KX8 UVPROM, 50ns, CDIP24, CERAMIC, DIP-24 STMicroelectronics 5962-8765001LA vs 5962-8765001LX
Part Number Description Manufacturer Compare
5962-8765001JX UVPROM, 2KX8, 50ns, CMOS, CDIP24, CERAMIC, DIP-24 e2v technologies 5962-8765001LA vs 5962-8765001JX
5962-8765001LX UVPROM, 2KX8, 50ns, CMOS, CDIP24, CERAMIC, DIP-24 e2v technologies 5962-8765001LA vs 5962-8765001LX
5962-8765001LA 2KX8 UVPROM, 50ns, CDIP24, CERAMIC, DIP-24 STMicroelectronics 5962-8765001LA vs 5962-8765001LA
5962-8765001LX UVPROM, 2KX8, 50ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, HERMETIC SEALED, CERDIP-24 Cypress Semiconductor 5962-8765001LA vs 5962-8765001LX
5962-8765001LC UVPROM, 2KX8, 50ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 Cypress Semiconductor 5962-8765001LA vs 5962-8765001LC
5962-8765001LB UVPROM, 2KX8, 50ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 Cypress Semiconductor 5962-8765001LA vs 5962-8765001LB
5962-8765001LX UVPROM, 2KX8, 50ns, CMOS, CDIP24, CERAMIC, DIP-24 Waferscale Integration Inc 5962-8765001LA vs 5962-8765001LX
5962-8765001LX 2KX8 UVPROM, 50ns, CDIP24, CERAMIC, DIP-24 STMicroelectronics 5962-8765001LA vs 5962-8765001LX

5962-8765001LA Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8765001LA by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8765001LA by Cypress Semiconductor

  • Please alert me when 5962-8765001LA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5962-8765001LA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8765001LA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5962-8765001LA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8765001LA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8765001LA by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: