Part Details for 5962-8763501RA by Analog Devices Inc
Overview of 5962-8763501RA by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Price & Stock for 5962-8763501RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-5962-8763501RA-ND
|
DigiKey | IC ADC 8BIT 20CDIP Min Qty: 1 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$395.5605 / $407.8300 | Buy Now |
DISTI #
584-5962-8763501RA
|
Mouser Electronics | Analog to Digital Converters - ADC IC, MONO 8-BIT A/D CONV RoHS: Not Compliant | 0 |
|
$402.9600 / $412.2500 | Order Now |
DISTI #
V37:1799_06208836
|
Arrow Electronics | 1-Channel Single ADC SAR 8-bit Parallel 20-Pin SBCDIP Tube RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1951 | Americas - 19 |
|
$366.7900 | Buy Now |
DISTI #
62835958
|
Verical | 1-Channel Single ADC SAR 8-bit Parallel 20-Pin SBCDIP Tube RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1951 | Americas - 19 |
|
$366.7900 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$526.9180 | Buy Now | |
|
Rochester Electronics | Single ADC SAR 8-Bit Parallel - Dual marked (AD670SD/883B) RoHS: Not Compliant Status: Active Min Qty: 1 | 3 |
|
$376.3400 / $442.7500 | Buy Now |
DISTI #
5962-8763501RA
|
Richardson RFPD | CONVERTER - ADC RoHS: Not Compliant Min Qty: 1 | 0 |
|
$387.0900 / $412.9000 | Buy Now |
Part Details for 5962-8763501RA
5962-8763501RA CAD Models
5962-8763501RA Part Data Attributes:
|
5962-8763501RA
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
5962-8763501RA
Analog Devices Inc
8-Bit Signal Conditioning ADC.
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | 1.060 X 0.310 INCH, SIDE BRAZED, CERAMIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | 3.4 V | |
Conversion Time-Max | 10 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-CDIP-T20 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.4% | |
Number of Analog In Channels | 2 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 45 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for 5962-8763501RA
This table gives cross-reference parts and alternative options found for 5962-8763501RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8763501RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD670SD/883B | 8-Bit Signal Conditioning ADC. | Analog Devices Inc | 5962-8763501RA vs AD670SD/883B |
AD670SD | IC 2-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CDIP20, SIDE BRAZED, CERAMIC, DIP-20, Analog to Digital Converter | Analog Devices Inc | 5962-8763501RA vs AD670SD |