Part Details for 5962-8757104YC by Analog Devices Inc
Overview of 5962-8757104YC by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for 5962-8757104YC
5962-8757104YC CAD Models
5962-8757104YC Part Data Attributes
|
5962-8757104YC
Analog Devices Inc
Buy Now
|
Compare Parts:
5962-8757104YC
Analog Devices Inc
Analog Temperature Sensor, ANALOG TEMP SENSOR-CURRENT, METAL CAN, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | METAL CAN, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED |
Alternate Parts for 5962-8757104YC
This table gives cross-reference parts and alternative options found for 5962-8757104YC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8757104YC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD590KH/883B | 2-Terminal IC Temperature Transducer | Analog Devices Inc | 5962-8757104YC vs AD590KH/883B |
AD590KH | 2-Terminal IC Temperature Transducer | Analog Devices Inc | 5962-8757104YC vs AD590KH |
AD590JH/883B | 2-Terminal IC Temperature Transducer | Analog Devices Inc | 5962-8757104YC vs AD590JH/883B |
AD590LH | 2-Terminal IC Temperature Transducer | Analog Devices Inc | 5962-8757104YC vs AD590LH |
5962-8757104YX | ANALOG TEMP SENSOR-CURRENT, 298.2uA, ROUND, THROUGH HOLE MOUNT, METAL CAN, TO-52, 3 PIN | Analog Devices Inc | 5962-8757104YC vs 5962-8757104YX |
5962-8757101YC | Analog Temperature Sensor, ANALOG TEMP SENSOR-CURRENT, 298.2uA, ROUND, THROUGH HOLE MOUNT, METAL CAN, TO-52, 3 PIN | Analog Devices Inc | 5962-8757104YC vs 5962-8757101YC |
AD590MH | ANALOG TEMP SENSOR-CURRENT, 298.2uA, ROUND, THROUGH HOLE MOUNT, TO-52, 3 PIN | Intersil Corporation | 5962-8757104YC vs AD590MH |
AD590MH | 2-Terminal IC Temperature Transducer | Analog Devices Inc | 5962-8757104YC vs AD590MH |
AD590LH/883B | 2-Terminal IC Temperature Transducer | Analog Devices Inc | 5962-8757104YC vs AD590LH/883B |
AD590LH | ANALOG TEMP SENSOR-CURRENT, 298.2uA, ROUND, THROUGH HOLE MOUNT, TO-52, 3 PIN | Intersil Corporation | 5962-8757104YC vs AD590LH |