5962-8757104YC
vs
5962-8757101XC
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ANALOG DEVICES INC
|
Package Description |
METAL CAN, 3 PIN
|
CERAMIC, FP-2
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Sensors/Transducers Type |
TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED
|
TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED
|
Base Number Matches |
1
|
1
|
Body Breadth |
|
1.27 mm
|
Body Height |
|
5.84 mm
|
Body Length or Diameter |
|
2.38 mm
|
Housing |
|
CERAMIC, METAL-SEALED COFIRED
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Output Current-Nom |
|
298.2 µA
|
Package Shape/Style |
|
RECTANGULAR
|
Supply Voltage-Max |
|
30 V
|
Supply Voltage-Min |
|
4 V
|
Surface Mount |
|
NO
|
Termination Type |
|
SOLDER
|
|
|
|
Compare 5962-8757104YC with alternatives
Compare 5962-8757101XC with alternatives