Part Details for 5962-8757103VXA by Analog Devices Inc
Overview of 5962-8757103VXA by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-8757103VXA
5962-8757103VXA CAD Models
5962-8757103VXA Part Data Attributes:
|
5962-8757103VXA
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
5962-8757103VXA
Analog Devices Inc
Analog Temperature Sensor, ANALOG TEMP SENSOR-CURRENT, FP-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | FP-2 | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Body Material | CERAMIC | |
Package Equivalence Code | FLAT,2PIN,.05LS | |
Screening Level | 38535V;38534K;883S | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED | |
Surface Mount | YES | |
Temperature Coefficient | POSITIVE ppm/°C |
Alternate Parts for 5962-8757103VXA
This table gives cross-reference parts and alternative options found for 5962-8757103VXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8757103VXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8757103XC | Analog Temperature Sensor, ANALOG TEMP SENSOR-CURRENT, 298.2uA, RECTANGULAR, THROUGH HOLE MOUNT, CERAMIC, FP-2 | Analog Devices Inc | 5962-8757103VXA vs 5962-8757103XC |
AD590LF/883B | 2-Terminal IC Temperature Transducer | Analog Devices Inc | 5962-8757103VXA vs AD590LF/883B |
5962-8757103XA | 2-Terminal IC Temperature Transducer | Analog Devices Inc | 5962-8757103VXA vs 5962-8757103XA |