Part Details for 5962-8753901LX by Atmel Corporation
Overview of 5962-8753901LX by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Smart Cities
Part Details for 5962-8753901LX
5962-8753901LX CAD Models
5962-8753901LX Part Data Attributes
|
5962-8753901LX
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
5962-8753901LX
Atmel Corporation
UV PLD, 25ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DIP | |
Package Description | WDIP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 30.3 MHz | |
JESD-30 Code | R-GDIP-T24 | |
Length | 32 mm | |
Number of Dedicated Inputs | 11 | |
Number of I/O Lines | 10 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 11 DEDICATED INPUTS, 10 I/O | |
Output Function | REGISTERED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Programmable Logic Type | UV PLD | |
Propagation Delay | 25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 5962-8753901LX
This table gives cross-reference parts and alternative options found for 5962-8753901LX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8753901LX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PALC22V10-25WMB | UV PLD, 25ns, PAL-Type, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 | Cypress Semiconductor | 5962-8753901LX vs PALC22V10-25WMB |
5962-8872401LA | UV PLD, 25ns, PAL-Type, CMOS, CDIP24, CERAMIC, DIP-24 | Atmel Corporation | 5962-8753901LX vs 5962-8872401LA |
5962-8975501LX | OT PLD, 25ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Atmel Corporation | 5962-8753901LX vs 5962-8975501LX |
5962-8867001LC | OT PLD, 25ns, CMOS, CDIP24, CERAMIC, DIP-24 | Cypress Semiconductor | 5962-8753901LX vs 5962-8867001LC |
5962-8753901LA | UV PLD, 25ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERAMIC, DIP-24 | Atmel Corporation | 5962-8753901LX vs 5962-8753901LA |
5962-8753901LC | UV PLD, 25ns, CMOS, CDIP24, CERAMIC, DIP-24 | Cypress Semiconductor | 5962-8753901LX vs 5962-8753901LC |
5962-8975501LC | OT PLD, 25ns, CMOS, CDIP24, CERAMIC, DIP-24 | Atmel Corporation | 5962-8753901LX vs 5962-8975501LC |
5962-8867001LA | OT PLD, 25ns, PAL-Type, CMOS, CDIP24, CERAMIC, DIP-24 | Cypress Semiconductor | 5962-8753901LX vs 5962-8867001LA |
5962-8753901LB | UV PLD, 25ns, CMOS, CDIP24, CERAMIC, DIP-24 | Cypress Semiconductor | 5962-8753901LX vs 5962-8753901LB |
PALC22V10-25PC | OT PLD, 25ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Cypress Semiconductor | 5962-8753901LX vs PALC22V10-25PC |