There are no models available for this part yet.
Overview of 5962-87529013C by Teledyne e2v
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Price & Stock for 5962-87529013C by Teledyne e2v
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Teledyne e2v | PROM, UV ERASABLE, 2K X 8, REGISTERED, 45 NS SETUP TIME Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
CAD Models for 5962-87529013C by Teledyne e2v
Part Data Attributes for 5962-87529013C by Teledyne e2v
5962-87529013C
Teledyne e2v
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TELEDYNE E2V (UK) LTD
|
Part Package Code
|
QLCC
|
Package Description
|
CERAMIC, LCC-28
|
Pin Count
|
28
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A001.A.2.C
|
HTS Code
|
8542.32.00.61
|
Access Time-Max
|
45 ns
|
I/O Type
|
COMMON
|
JESD-30 Code
|
S-CQCC-N28
|
JESD-609 Code
|
e4
|
Memory Density
|
16384 bit
|
Memory IC Type
|
UVPROM
|
Memory Width
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Number of Words
|
2048 words
|
Number of Words Code
|
2000
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Organization
|
2KX8
|
Output Characteristics
|
REGISTERED
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
QCCN
|
Package Equivalence Code
|
LCC28,.45SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Parallel/Serial
|
PARALLEL
|
Programming Voltage
|
13.5 V
|
Qualification Status
|
Qualified
|
Screening Level
|
MIL-STD-883
|
Standby Current-Max
|
0.12 A
|
Supply Current-Max
|
0.12 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
GOLD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Want to compare parts?
-
5962-87529013CTeledyne e2vUVPROM, 2KX8, 45ns, CMOS, CQCC28, CERAMIC, LCC-28VS
-
Alternate Parts for 5962-87529013C
This table gives cross-reference parts and alternative options found for 5962-87529013C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-87529013C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
27HC291-40I/K | 2K X 8 UVPROM, 40 ns, CQCC28, WINDOWED, CERAMIC, LCC-28 | Microchip Technology Inc | 5962-87529013C vs 27HC291-40I/K |
27HC191-40I/K | 2K X 8 UVPROM, 40 ns, CQCC28, WINDOWED, CERAMIC, LCC-28 | Microchip Technology Inc | 5962-87529013C vs 27HC191-40I/K |
5962-87529023C | UVPROM, 2KX8, 35ns, CMOS, CQCC28, CERAMIC, LCC-28 | Teledyne e2v | 5962-87529013C vs 5962-87529023C |
27HC291-55I/K | 2K X 8 UVPROM, 55 ns, CQCC28, WINDOWED, CERAMIC, LCC-28 | Microchip Technology Inc | 5962-87529013C vs 27HC291-55I/K |
5962-87650053A | UVPROM, 2KX8, 25ns, CMOS, CQCC28, CERAMIC, LCC-28 | Teledyne e2v | 5962-87529013C vs 5962-87650053A |
WS57C45-35CMB | UVPROM, 2KX8, 15ns, CMOS, CQCC28, | Waferscale Integration Inc | 5962-87529013C vs WS57C45-35CMB |
27HC291L-40/K | 2K X 8 UVPROM, 40 ns, CQCC28, WINDOWED, CERAMIC, LCC-28 | Microchip Technology Inc | 5962-87529013C vs 27HC291L-40/K |
27HC191L-40I/K | 2K X 8 UVPROM, 40 ns, CQCC28, WINDOWED, CERAMIC, LCC-28 | Microchip Technology Inc | 5962-87529013C vs 27HC191L-40I/K |
5962-87650013A | UVPROM, 2KX8, 50ns, CMOS, CQCC28, CERAMIC, LCC-28 | Teledyne e2v | 5962-87529013C vs 5962-87650013A |
27HC291L-45I/K | 2K X 8 UVPROM, 45 ns, CQCC28, WINDOWED, CERAMIC, LCC-28 | Microchip Technology Inc | 5962-87529013C vs 27HC291L-45I/K |