Memory
27HC291L-40/K
Microchip Technology Inc
Description: 2K X 8 UVPROM, 40 ns, CQCC28, WINDOWED, CERAMIC, LCC-28

Overview of 27HC291L-40/K by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage Financial Technology (Fintech) Telecommunications

CAD Models for 27HC291L-40/K by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 27HC291L-40/K by Microchip Technology Inc

27HC291L-40/K
Microchip Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
QLCC
Package Description
WINDOWED, CERAMIC, LCC-28
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.61
Access Time-Max
40 ns
I/O Type
COMMON
JESD-30 Code
S-CQCC-N28
JESD-609 Code
e0
Length
11.43 mm
Memory Density
16384 bit
Memory IC Type
UVPROM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
WQCCN
Package Equivalence Code
LCC28,.45SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER, WINDOW
Parallel/Serial
PARALLEL
Programming Voltage
12.75 V
Qualification Status
Not Qualified
Seated Height-Max
3.302 mm
Standby Current-Max
0.0001 A
Supply Current-Max
0.07 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.43 mm
Want to compare parts?
  1. 27HC291L-40/K
    Microchip Technology Inc
    2K X 8 UVPROM, 40 ns, CQCC28, WINDOWED, CERAMIC, LCC-28
    VS

Alternate Parts for 27HC291L-40/K

This table gives cross-reference parts and alternative options found for 27HC291L-40/K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 27HC291L-40/K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
27HC291-40I/K 2K X 8 UVPROM, 40 ns, CQCC28, WINDOWED, CERAMIC, LCC-28 Microchip Technology Inc 27HC291L-40/K vs 27HC291-40I/K
27HC191-40I/K 2K X 8 UVPROM, 40 ns, CQCC28, WINDOWED, CERAMIC, LCC-28 Microchip Technology Inc 27HC291L-40/K vs 27HC191-40I/K
5962-87529023C UVPROM, 2KX8, 35ns, CMOS, CQCC28, CERAMIC, LCC-28 Teledyne e2v 27HC291L-40/K vs 5962-87529023C
27HC291-55I/K 2K X 8 UVPROM, 55 ns, CQCC28, WINDOWED, CERAMIC, LCC-28 Microchip Technology Inc 27HC291L-40/K vs 27HC291-55I/K
5962-87650053A UVPROM, 2KX8, 25ns, CMOS, CQCC28, CERAMIC, LCC-28 Teledyne e2v 27HC291L-40/K vs 5962-87650053A
WS57C45-35CMB UVPROM, 2KX8, 15ns, CMOS, CQCC28, Waferscale Integration Inc 27HC291L-40/K vs WS57C45-35CMB
27HC191L-40I/K 2K X 8 UVPROM, 40 ns, CQCC28, WINDOWED, CERAMIC, LCC-28 Microchip Technology Inc 27HC291L-40/K vs 27HC191L-40I/K
5962-87650013A UVPROM, 2KX8, 50ns, CMOS, CQCC28, CERAMIC, LCC-28 Teledyne e2v 27HC291L-40/K vs 5962-87650013A
27HC291L-45I/K 2K X 8 UVPROM, 45 ns, CQCC28, WINDOWED, CERAMIC, LCC-28 Microchip Technology Inc 27HC291L-40/K vs 27HC291L-45I/K
5962-87650033A UVPROM, 2KX8, 35ns, CMOS, CQCC28, CERAMIC, LCC-28 Teledyne e2v 27HC291L-40/K vs 5962-87650033A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 27HC291L-40/K by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 27HC291L-40/K by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of 27HC291L-40/K would you like to use for your alert(s)?
  • Please alert me when 27HC291L-40/K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 27HC291L-40/K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 27HC291L-40/K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 27HC291L-40/K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 27HC291L-40/K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 27HC291L-40/K by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: