There are no models available for this part yet.
Overview of 5962-8751508JA by Teledyne e2v
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Price & Stock for 5962-8751508JA by Teledyne e2v
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Teledyne e2v | PROM, UV ERASABLE, 8K X 8, 35 NS ACCESS TIME Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
CAD Models for 5962-8751508JA by Teledyne e2v
Part Data Attributes for 5962-8751508JA by Teledyne e2v
5962-8751508JA
Teledyne e2v
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TELEDYNE E2V (UK) LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A001.A.2.C
|
HTS Code
|
8542.32.00.61
|
Access Time-Max
|
35 ns
|
I/O Type
|
COMMON
|
JESD-30 Code
|
R-GDIP-T24
|
JESD-609 Code
|
e0
|
Length
|
31.877 mm
|
Memory Density
|
65536 bit
|
Memory IC Type
|
UVPROM
|
Memory Width
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
24
|
Number of Words
|
8192 words
|
Number of Words Code
|
8000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Organization
|
8KX8
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
WDIP
|
Package Equivalence Code
|
DIP24,.6
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE, WINDOW
|
Parallel/Serial
|
PARALLEL
|
Qualification Status
|
Qualified
|
Screening Level
|
38535Q/M;38534H;883B
|
Seated Height-Max
|
5.715 mm
|
Supply Current-Max
|
0.12 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
15.24 mm
|
Want to compare parts?
-
5962-8751508JATeledyne e2vUVPROM, 8KX8, 35ns, CMOS, CDIP24,VS
-
Alternate Parts for 5962-8751508JA
This table gives cross-reference parts and alternative options found for 5962-8751508JA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8751508JA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT27HC642R-70DM | UVPROM, 8KX8, 70ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 | Atmel Corporation | 5962-8751508JA vs AT27HC642R-70DM |
5962-8751503JA | 8KX8 UVPROM, 70ns, CDIP24, 0.600 INCH, WINDOWED, CERDIP-24 | STMicroelectronics | 5962-8751508JA vs 5962-8751503JA |
27HC641L-55/J | 8K X 8 UVPROM, 55 ns, CDIP24, WINDOWED, CERDIP-24 | Microchip Technology Inc | 5962-8751508JA vs 27HC641L-55/J |
WS57C49B-55T | UVPROM, 8KX8, 55ns, CMOS, CDIP24, | Waferscale Integration Inc | 5962-8751508JA vs WS57C49B-55T |
M27HC641-35XFS1 | 8KX8 UVPROM, 35ns, CDIP24, 0.300 INCH, FRIT SEALED, WINDOWED, CERAMIC, DIP-24 | STMicroelectronics | 5962-8751508JA vs M27HC641-35XFS1 |
27HC641-70/J | 8K X 8 UVPROM, 70 ns, CDIP24, WINDOWED, CERDIP-24 | Microchip Technology Inc | 5962-8751508JA vs 27HC641-70/J |
AT27HC641R-70DM | UVPROM, 8KX8, 70ns, CMOS, CDIP24, 0.600 INCH, WINDOWED, CERDIP-24 | Atmel Corporation | 5962-8751508JA vs AT27HC641R-70DM |
F356435S | MASK ROM, 8KX8, 350ns, NMOS, CDIP24, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | 5962-8751508JA vs F356435S |
HI1264B-D-000 | MASK ROM, 8KX8, 35ns, CMOS, CDIP24 | Hughes Aircraft | 5962-8751508JA vs HI1264B-D-000 |
AT27HC641R-45LC | UVPROM, 8KX8, 45ns, CMOS, CQCC28, WINDOWED, CERAMIC, LCC-28 | Atmel Corporation | 5962-8751508JA vs AT27HC641R-45LC |