Part Details for 5962-8751507JA by Teledyne e2v
Overview of 5962-8751507JA by Teledyne e2v
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Price & Stock for 5962-8751507JA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WS57C49C-35DMB
|
Avnet Americas | PROM, UV ERASABLE, 8K X 8, 35 NS ACCESS - Rail/Tube (Alt: WS57C49C-35DMB) Min Qty: 250 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | |
|
Teledyne e2v | PROM, UV ERASABLE, 8K X 8, 35 NS ACCESS TIME Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 5962-8751507JA
5962-8751507JA CAD Models
5962-8751507JA Part Data Attributes
|
5962-8751507JA
Teledyne e2v
Buy Now
|
Compare Parts:
5962-8751507JA
Teledyne e2v
UVPROM, 8KX8, 35ns, CMOS, CDIP24, CERAMIC, DIP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.6 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 35 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Memory Density | 65536 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Standby Current-Max | 0.04 A | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for 5962-8751507JA
This table gives cross-reference parts and alternative options found for 5962-8751507JA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8751507JA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8751508JX | UVPROM, 8KX8, 35ns, CMOS, CDIP24, | Teledyne e2v | 5962-8751507JA vs 5962-8751508JX |
5962-8751507LX | UVPROM, 8KX8, 35ns, CMOS, CDIP24, CERAMIC, DIP-24 | Waferscale Integration Inc | 5962-8751507JA vs 5962-8751507LX |
5962-8751507LA | 8KX8 UVPROM, 35ns, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 | STMicroelectronics | 5962-8751507JA vs 5962-8751507LA |
5962-8751507LX | 8KX8 UVPROM, 35ns, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 | STMicroelectronics | 5962-8751507JA vs 5962-8751507LX |
5962-8751507LX | UVPROM, 8KX8, 35ns, CMOS, CDIP24, CERAMIC, DIP-24 | Cypress Semiconductor | 5962-8751507JA vs 5962-8751507LX |
5962-8751507LA | UVPROM, 8KX8, 35ns, CMOS, CDIP24, CERAMIC, DIP-24 | Waferscale Integration Inc | 5962-8751507JA vs 5962-8751507LA |
5962-8751507LX | UVPROM, 8KX8, 35ns, CMOS, CDIP24, CERAMIC, DIP-24 | Teledyne e2v | 5962-8751507JA vs 5962-8751507LX |
5962-8751508LX | UVPROM, 8KX8, 35ns, CMOS, CDIP24, CERAMIC, DIP-24 | Cypress Semiconductor | 5962-8751507JA vs 5962-8751508LX |
CY7C264-35WI | UVPROM, 8KX8, 35ns, CMOS, CDIP24, 0.600 INCH, WINDOWED, CERDIP-24 | Cypress Semiconductor | 5962-8751507JA vs CY7C264-35WI |