Part Details for 5962-8751501LA by STMicroelectronics
Overview of 5962-8751501LA by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Price & Stock for 5962-8751501LA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VN6:3635_23808747
|
Arrow Electronics | EPROM UV 64K-bit 8K x 8 45ns 24-Pin Windowed CDIP Min Qty: 1 Package Multiple: 1 Lead time: 110 Weeks Date Code: 0211 | Americas - 2 |
|
$104.8300 | Buy Now |
DISTI #
51477928
|
Verical | EPROM UV 64K-bit 8K x 8 45ns 24-Pin Windowed CDIP Min Qty: 1 Package Multiple: 1 Date Code: 0211 | Americas - 2 |
|
$104.8300 | Buy Now |
Part Details for 5962-8751501LA
5962-8751501LA CAD Models
5962-8751501LA Part Data Attributes
|
5962-8751501LA
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
5962-8751501LA
STMicroelectronics
8KX8 UVPROM, 45ns, CDIP24, 0.300 INCH, CERDIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, CERDIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 45 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Length | 32.005 mm | |
Memory Density | 65536 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 5962-8751501LA
This table gives cross-reference parts and alternative options found for 5962-8751501LA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8751501LA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PY26455PM | UVPROM, 8KX8, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | Pyramid Semiconductor Corporation | 5962-8751501LA vs PY26455PM |
LH5749J-70 | UVPROM, 8KX8, 70ns, CMOS, CDIP24, 0.600 INCH, WINDOWED, GLASS SEALED, CERDIP-24 | Sharp Corp | 5962-8751501LA vs LH5749J-70 |
5962-8751504LX | UVPROM, 8KX8, 90ns, CMOS, CDIP24, CERAMIC, DIP-24 | Waferscale Integration Inc | 5962-8751501LA vs 5962-8751504LX |
WS57C49B-70D | UVPROM, 8KX8, 70ns, CMOS, CDIP24, | Waferscale Integration Inc | 5962-8751501LA vs WS57C49B-70D |
CY7C263-25WI | UVPROM, 8KX8, 25ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, SLIM, CERDIP-24 | Cypress Semiconductor | 5962-8751501LA vs CY7C263-25WI |
CY7C263-20WI | UVPROM, 8KX8, 20ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, SLIM, CERDIP-24 | Cypress Semiconductor | 5962-8751501LA vs CY7C263-20WI |
PY26435WM | UVPROM, 8KX8, CMOS, CDIP24, 0.600 INCH, CERAMIC, DIP-24 | Pyramid Semiconductor Corporation | 5962-8751501LA vs PY26435WM |
5962-8751501JA | UVPROM, 8KX8, 45ns, CMOS, CDIP24, 0.600 INCH, WINDOWED, CERDIP-24 | Atmel Corporation | 5962-8751501LA vs 5962-8751501JA |
5962-8751510LA | UVPROM, 8KX8, 55ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 | Cypress Semiconductor | 5962-8751501LA vs 5962-8751510LA |
5962-8751501JA | 8KX8 UVPROM, 45ns, CDIP24, 0.600 INCH, CERDIP-24 | STMicroelectronics | 5962-8751501LA vs 5962-8751501JA |