Part Details for 5962-8751501LC by Atmel Corporation
Overview of 5962-8751501LC by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8751501LC
5962-8751501LC CAD Models
5962-8751501LC Part Data Attributes
|
5962-8751501LC
Atmel Corporation
Buy Now
|
Compare Parts:
5962-8751501LC
Atmel Corporation
UVPROM, 8KX8, 45ns, CMOS, CDIP24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e4 | |
Memory Density | 65536 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX8 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 5962-8751501LC
This table gives cross-reference parts and alternative options found for 5962-8751501LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8751501LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-8751509JX | Teledyne e2v | Check for Price | UVPROM, 8KX8, 45ns, CMOS, CDIP24, | 5962-8751501LC vs 5962-8751509JX |
5962-8751501JA | Atmel Corporation | Check for Price | UVPROM, 8KX8, 45ns, CMOS, CDIP24, 0.600 INCH, WINDOWED, CERDIP-24 | 5962-8751501LC vs 5962-8751501JA |
5962-8751505LX | Teledyne e2v | Check for Price | UVPROM, 8KX8, 45ns, CMOS, CDIP24, | 5962-8751501LC vs 5962-8751505LX |
TMS27C49-45JTL | Texas Instruments | Check for Price | 8KX8 UVPROM, 45ns, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 | 5962-8751501LC vs TMS27C49-45JTL |
CY7C264-45WI | Cypress Semiconductor | Check for Price | UVPROM, 8KX8, 45ns, CMOS, CDIP24, 0.600 INCH, WINDOWED, CERDIP-24 | 5962-8751501LC vs CY7C264-45WI |
5962-8751505JA | Teledyne e2v | Check for Price | UVPROM, 8KX8, 45ns, CMOS, CDIP24, CERAMIC, DIP-24 | 5962-8751501LC vs 5962-8751505JA |
UPD27HC65DX-45 | NEC Electronics Group | Check for Price | UVPROM, 8KX8, 45ns, CMOS, CDIP24, WINDOWED, CERDIP-24 | 5962-8751501LC vs UPD27HC65DX-45 |
5962-8751509LX | Cypress Semiconductor | Check for Price | UVPROM, 8KX8, 45ns, CMOS, CDIP24, CERAMIC, DIP-24 | 5962-8751501LC vs 5962-8751509LX |
5962-8751505LA | Cypress Semiconductor | Check for Price | UVPROM, 8KX8, 45ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 | 5962-8751501LC vs 5962-8751505LA |
5962-8751501JC | QP Semiconductor | Check for Price | UVPROM, 8KX8, 45ns, CMOS, CDIP24 | 5962-8751501LC vs 5962-8751501JC |