Memory
5962-8700209ZX
Description: Dual-Port SRAM, 2KX8, 45ns, CMOS, CDIP48, CERAMIC, DIP-48

Overview of 5962-8700209ZX by Matra MHS

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-8700209ZX by Matra MHS
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-8700209ZX by Matra MHS

5962-8700209ZX
Matra MHS
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MATRA MHS
Part Package Code
DIP
Package Description
DIP,
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
45 ns
JESD-30 Code
R-GDIP-T48
Memory Density
16384 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
48
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
2KX8
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. 5962-8700209ZX
    Matra MHS
    Dual-Port SRAM, 2KX8, 45ns, CMOS, CDIP48, CERAMIC, DIP-48
    VS

Alternate Parts for 5962-8700209ZX

This table gives cross-reference parts and alternative options found for 5962-8700209ZX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8700209ZX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8700209ZC Dual-Port SRAM, 2KX8, 45ns, CMOS, CERAMIC, DIP-48 Integrated Device Technology Inc 5962-8700209ZX vs 5962-8700209ZC
7142SA45CB Multi-Port SRAM, 2KX8, 45ns, CMOS, CDIP48 Integrated Device Technology Inc 5962-8700209ZX vs 7142SA45CB
IDT7142SA45CB Multi-Port SRAM, 2KX8, 45ns, CMOS, CDIP48, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-48 Integrated Device Technology Inc 5962-8700209ZX vs IDT7142SA45CB
Part Number Description Manufacturer Compare
SM1K-67132EV-45SHXXX Multi-Port SRAM, 2KX8, 45ns, CMOS, CDIP48 Matra MHS 5962-8700209ZX vs SM1K-67132EV-45SHXXX
CMCK-67142L-45SHXXX Multi-Port SRAM, 2KX8, 45ns, CMOS, CDIP48 Matra MHS 5962-8700209ZX vs CMCK-67142L-45SHXXX
AM1K-67132L-45 Multi-Port SRAM, 2KX8, 45ns, CMOS, CDIP48 Matra MHS 5962-8700209ZX vs AM1K-67132L-45
SM1K-67132EL-45MH Multi-Port SRAM, 2KX8, 45ns, CMOS, CDIP48 Matra MHS 5962-8700209ZX vs SM1K-67132EL-45MH
SMCK-67142EV-45FH Multi-Port SRAM, 2KX8, 45ns, CMOS, CDIP48 Matra MHS 5962-8700209ZX vs SMCK-67142EV-45FH
IM1K-67142V-45:D Dual-Port SRAM, 2KX8, 45ns, CMOS, CDIP48, 0.600 INCH, CERDIP-48 Atmel Corporation 5962-8700209ZX vs IM1K-67142V-45:D
AMCK-67142L-45:D Dual-Port SRAM, 2KX8, 45ns, CMOS, CDIP48, 0.600 INCH, SIDE BRAZED, DIP-48 Atmel Corporation 5962-8700209ZX vs AMCK-67142L-45:D
SM1K-67132L-45LH Multi-Port SRAM, 2KX8, 45ns, CMOS, CDIP48 Matra MHS 5962-8700209ZX vs SM1K-67132L-45LH
CM1K-67142V-45SHXXX Multi-Port SRAM, 2KX8, 45ns, CMOS, CDIP48 Matra MHS 5962-8700209ZX vs CM1K-67142V-45SHXXX
SMCK-67142EL-45MH Multi-Port SRAM, 2KX8, 45ns, CMOS, CDIP48 Matra MHS 5962-8700209ZX vs SMCK-67142EL-45MH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8700209ZX by Matra MHS.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8700209ZX by Matra MHS

Select Manufacturer
Which Manufacturer of 5962-8700209ZX would you like to use for your alert(s)?
  • Please alert me when 5962-8700209ZX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-8700209ZX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8700209ZX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-8700209ZX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8700209ZX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8700209ZX by Matra MHS

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: