Part Details for 5962-8700201ZX by Matra MHS
Overview of 5962-8700201ZX by Matra MHS
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8700201ZX
5962-8700201ZX CAD Models
5962-8700201ZX Part Data Attributes
|
5962-8700201ZX
Matra MHS
Buy Now
Datasheet
|
Compare Parts:
5962-8700201ZX
Matra MHS
Dual-Port SRAM, 2KX8, 45ns, CMOS, CDIP48, CERAMIC, DIP-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MATRA MHS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-GDIP-T48 | |
JESD-609 Code | e0 | |
Memory Density | 16384 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 2KX8 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 5962-8700201ZX
This table gives cross-reference parts and alternative options found for 5962-8700201ZX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8700201ZX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8700201ZC | Dual-Port SRAM, 2KX8, 45ns, CMOS, CERAMIC, DIP-48 | Integrated Device Technology Inc | 5962-8700201ZX vs 5962-8700201ZC |
5962-8700201ZA | Dual-Port SRAM, 2KX8, 45ns, CMOS, CERAMIC, DIP-48 | Matra MHS | 5962-8700201ZX vs 5962-8700201ZA |
7132SA45CB | Multi-Port SRAM, 2KX8, 45ns, CMOS, CDIP48 | Integrated Device Technology Inc | 5962-8700201ZX vs 7132SA45CB |
5962-8700201ZA | 2K x 8 Dual-Port RAM, SB8/Tube | Renesas Electronics Corporation | 5962-8700201ZX vs 5962-8700201ZA |
5962-8700201ZA | Multi-Port SRAM, 2KX8, 45ns, CMOS, CDIP48 | Matra Design Semiconductor | 5962-8700201ZX vs 5962-8700201ZA |