There are no models available for this part yet.
Overview of 5962-8688901CX by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
CAD Models for 5962-8688901CX by Texas Instruments
Part Data Attributes for 5962-8688901CX by Texas Instruments
5962-8688901CX
Texas Instruments
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Package Description
|
DIP,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Differential Output
|
NO
|
Driver Number of Bits
|
4
|
Input Characteristics
|
GATED
|
Interface IC Type
|
LINE DRIVER
|
Interface Standard
|
EIA-232-E; TIA-232-E; V.28
|
JESD-30 Code
|
R-GDIP-T14
|
JESD-609 Code
|
e0
|
Length
|
19.56 mm
|
Number of Functions
|
4
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Screening Level
|
MIL-STD-883
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max
|
15 V
|
Supply Voltage-Min
|
7.5 V
|
Supply Voltage-Nom
|
9 V
|
Supply Voltage1-Max
|
15 V
|
Supply Voltage1-Min
|
7.5 V
|
Supply Voltage1-Nom
|
9 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transmit Delay-Max
|
175 ns
|
Width
|
7.62 mm
|
Want to compare parts?
-
5962-8688901CXTexas InstrumentsQUAD LINE DRIVER, CDIP14VS
-
Alternate Parts for 5962-8688901CX
This table gives cross-reference parts and alternative options found for 5962-8688901CX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8688901CX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75188J | LINE DRIVER, CDIP14 | Texas Instruments | 5962-8688901CX vs SN75188J |
MC1488L | Line Driver, 4 Func, 1 Driver, TTL, CDIP14, HERMETIC SEALED, DIP-14 | AMD | 5962-8688901CX vs MC1488L |
SN75188NE4 | Quadruple Line Driver 14-PDIP 0 to 70 | Texas Instruments | 5962-8688901CX vs SN75188NE4 |
SNJ55188J | Quadruple Line Driver 14-CDIP -55 to 125 | Texas Instruments | 5962-8688901CX vs SNJ55188J |
MC1488N | Quadruple Line Driver 14-PDIP 0 to 70 | Texas Instruments | 5962-8688901CX vs MC1488N |
MC1488P | Line Driver, 4 Func, 4 Driver, BIPolar, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | 5962-8688901CX vs MC1488P |
SN75188J-00 | LINE DRIVER, CDIP14 | Texas Instruments | 5962-8688901CX vs SN75188J-00 |
MC1488N | Line Driver, 4 Func, 1 Driver, TTL, PDIP14, DIP-14 | Samsung Semiconductor | 5962-8688901CX vs MC1488N |
DS14C88J | QUAD LINE DRIVER, CDIP14, DIP-14 | Texas Instruments | 5962-8688901CX vs DS14C88J |
DS14C88J | IC QUAD LINE DRIVER, CDIP14, DIP-14, Line Driver or Receiver | National Semiconductor Corporation | 5962-8688901CX vs DS14C88J |