There are no models available for this part yet.
Overview of 5962-8688203XA by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 9 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for 5962-8688203XA by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
505-5962-8688203XA-ND
|
DigiKey | IC VREF SERIES 0.3% TO5 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
VN6:3635_18638782
|
Arrow Electronics | V-Ref Precision 10V 10mA 3-Pin TO-5 Tube RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 110 Weeks Date Code: 1940 | Americas - 222 |
|
$219.7100 / $427.2100 | Buy Now | |
DISTI #
36723260
|
Verical | V-Ref Precision 10V 10mA 3-Pin TO-5 Tube RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1940 | Americas - 222 |
|
$219.7100 / $427.2100 | Buy Now | |
Bristol Electronics | 8 |
|
RFQ | ||||
Quest Components | Voltage Reference, Fixed, 10V, 4 Pin, Metal, CAN | 1 |
|
$139.1528 | Buy Now | ||
Quest Components | Voltage Reference, Fixed, 10V, 4 Pin, Metal, CAN | 3 |
|
$280.1303 / $288.3694 | Buy Now | ||
DISTI #
5962-8688203XA
|
Richardson RFPD | VOLTAGE REFERENCE RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ | ||
South Electronics | 5962-8688203XA | 0 |
|
RFQ |
CAD Models for 5962-8688203XA by Analog Devices Inc
Part Data Attributes for 5962-8688203XA by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
BCY
|
Package Description
|
, CAN3/4,.2
|
Pin Count
|
3
|
Manufacturer Package Code
|
05-08-1330
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
THREE TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code
|
O-MBCY-W3
|
JESD-609 Code
|
e0
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Voltage-Max
|
10.005 V
|
Output Voltage-Min
|
9.995 V
|
Output Voltage-Nom
|
10 V
|
Package Body Material
|
METAL
|
Package Equivalence Code
|
CAN3/4,.2
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Qualified
|
Screening Level
|
MIL-STD-883
|
Supply Current-Max (Isup)
|
1 mA
|
Supply Voltage-Max (Vsup)
|
33 V
|
Supply Voltage-Min (Vsup)
|
13 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Temp Coef of Voltage-Max
|
3.64 ppm/°C
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
Tin/Lead (Sn63Pb37)
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Trim/Adjustable Output
|
NO
|
Voltage Tolerance-Max
|
0.05%
|
Alternate Parts for 5962-8688203XA
This table gives cross-reference parts and alternative options found for 5962-8688203XA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8688203XA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD581U/883B | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, MBCY3, HERMETIC, TO-5, METAL, CAN-3, Voltage Reference | Analog Devices Inc | 5962-8688203XA vs AD581U/883B |
LH0070-2H/883B | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, MBCY3, METAL CAN, TO-5, 3 PIN, Voltage Reference | National Semiconductor Corporation | 5962-8688203XA vs LH0070-2H/883B |
LH0070-2H | Precision 10V Reference | Analog Devices Inc | 5962-8688203XA vs LH0070-2H |
LT581LH | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, MBCY3, METAL CAN, TO-39, 3 PIN, Voltage Reference | Linear Technology | 5962-8688203XA vs LT581LH |
5962-8688203XX | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, MBCY3, Voltage Reference | Analog Devices Inc | 5962-8688203XA vs 5962-8688203XX |
LH0070-2H | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, MBCY3, Voltage Reference | National Semiconductor Corporation | 5962-8688203XA vs LH0070-2H |
LH0070-2H/883C | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, MBCY3, METAL CAN, TO-5, 3 PIN, Voltage Reference | Linear Technology | 5962-8688203XA vs LH0070-2H/883C |
LH0070-2H/883 | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, MBCY3, METAL CAN, TO-5, 3 PIN, Voltage Reference | National Semiconductor Corporation | 5962-8688203XA vs LH0070-2H/883 |
MX581LH | Three Terminal Voltage Reference, 1 Output, 10V, BIPolar, MBCY3, METAL CAN, TO-39, 3 PIN | Maxim Integrated Products | 5962-8688203XA vs MX581LH |
Related Parts for 5962-8688203XA
-
AD581UH/883BVoltage References
-
5962-8506401MQAMicrocontrollers
-
ADXL377Other Analog ICs
-
5962-8771001PAOperational Amplifiers
-
AD9048TQ/883BAnalog to Digital Converters
-
ADP2303ARDZSwitching Regulator or Controllers
-
5962-8770203RXDigital to Analog Converters
-
FIN1047MTCXLine Driver or Receivers
-
LT1584IT-3.3Linear Regulator ICs