There are no models available for this part yet.
Overview of 5962-8687901EA by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Environmental Monitoring
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8687901EA | Renesas Electronics Corporation | ARINC 429 Bus Interface Line Driver Circuit | |
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 |
CAD Models for 5962-8687901EA by Fairchild Semiconductor Corporation
Part Data Attributes for 5962-8687901EA by Fairchild Semiconductor Corporation
5962-8687901EA
Fairchild Semiconductor Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Differential Output
|
YES
|
Driver Number of Bits
|
1
|
Input Characteristics
|
STANDARD
|
Interface IC Type
|
LINE DRIVER
|
Interface Standard
|
ARINC 429
|
JESD-30 Code
|
R-CDIP-T16
|
JESD-609 Code
|
e0
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Supply Voltage1-Max
|
16.5 V
|
Supply Voltage1-Min
|
13.5 V
|
Supply Voltage1-Nom
|
15 V
|
Surface Mount
|
NO
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Transmit Delay-Max
|
3300 ns
|
Want to compare parts?
-
5962-8687901EAFairchild Semiconductor CorporationLine Driver, 1 Func, 1 Driver, CDIP16VS
-
Alternate Parts for 5962-8687901EA
This table gives cross-reference parts and alternative options found for 5962-8687901EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8687901EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HI-8382C-T | Line Driver, 1 Func, 1 Driver, CMOS, CDIP16, ROHS COMPLIANT, SIDE BRAZED, CERAMIC, DIP-16 | Holt Integrated Circuits Inc | 5962-8687901EA vs HI-8382C-T |
HI-8382CM | Line Driver, 1 Func, 1 Driver, CMOS, CDIP16, CERAMIC, DIP-16 | Holt Integrated Circuits Inc | 5962-8687901EA vs HI-8382CM |
5962-8687901EC | Line Driver, 1 Func, 1 Driver, CDIP16 | Harris Semiconductor | 5962-8687901EA vs 5962-8687901EC |
Related Parts for 5962-8687901EA
-
5962-8768402MUAMicrocontrollers
-
HI-8382CLine Driver or Receivers
-
5962-8865001RAAnalog to Digital Converters
-
XCL206B153AR-GSwitching Regulator or Controllers
-
5962-8851301PAOperational Amplifiers
-
5962-8776301LADigital to Analog Converters
-
MC10XS3435BHFKPeripheral Drivers
-
ADN4604ASVZMultiplexers or Switches
-
FAN2558S12XLinear Regulator ICs