5962-8687521UA
Description: Multi-Port SRAM, 1KX8, 35ns, CMOS, CERAMIC, QFP-48

Overview of 5962-8687521UA by Defense Logistics Agency

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8687521UA Renesas Electronics Corporation 1K x 8 Dual-Port RAM
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16

CAD Models for 5962-8687521UA by Defense Logistics Agency
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-8687521UA by Defense Logistics Agency

5962-8687521UA
Defense Logistics Agency
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
Package Description
CERAMIC, QFP-48
Reach Compliance Code
unknown
Access Time-Max
35 ns
Additional Feature
INTERRUPT FLAG; AUTOMATIC POWER-DOWN
JESD-609 Code
e0
Length
19.05 mm
Memory Density
8192 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
8
Number of Functions
1
Number of Words
1024 words
Number of Words Code
1000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
1KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QFF
Package Style
FLATPACK
Parallel/Serial
PARALLEL
Qualification Status
Qualified
Seated Height-Max
2.7432 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
19.05 mm
Want to compare parts?
  1. 5962-8687521UA
    Defense Logistics Agency
    Multi-Port SRAM, 1KX8, 35ns, CMOS, CERAMIC, QFP-48
    VS

Alternate Parts for 5962-8687521UA

This table gives cross-reference parts and alternative options found for 5962-8687521UA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8687521UA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
71V30L35TF8 TQFP-64, Reel Integrated Device Technology Inc 5962-8687521UA vs 71V30L35TF8
7130LA35J PLCC-52, Tube Integrated Device Technology Inc 5962-8687521UA vs 7130LA35J
7130LA35FB 1K x 8 Dual-Port RAM, FPACK9/Tube Renesas Electronics Corporation 5962-8687521UA vs 7130LA35FB
7130LA35J8 PLCC-52, Reel Integrated Device Technology Inc 5962-8687521UA vs 7130LA35J8
71V30L35TFGI 1K x 8 3.3V Dual-Port RAM, TQFP160/Tray Renesas Electronics Corporation 5962-8687521UA vs 71V30L35TFGI
7130SA35PF TQFP-64, Tray Integrated Device Technology Inc 5962-8687521UA vs 7130SA35PF
71V30L35TF TQFP-64, Tray Integrated Device Technology Inc 5962-8687521UA vs 71V30L35TF
IDT7130SA35PF9 Dual-Port SRAM, 1KX8, 35ns, CMOS, PQFP64, TQFP-64 Integrated Device Technology Inc 5962-8687521UA vs IDT7130SA35PF9
7130LA35PF9 Dual-Port SRAM, 1KX8, 35ns, CMOS, PQFP64, TQFP-64 Integrated Device Technology Inc 5962-8687521UA vs 7130LA35PF9
71V30S35TF8 TQFP-64, Reel Integrated Device Technology Inc 5962-8687521UA vs 71V30S35TF8

Related Parts for 5962-8687521UA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8687521UA by Defense Logistics Agency.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8687521UA by Defense Logistics Agency

Select Manufacturer
Which Manufacturer of 5962-8687521UA would you like to use for your alert(s)?
  • Please alert me when 5962-8687521UA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-8687521UA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8687521UA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-8687521UA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8687521UA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8687521UA by Defense Logistics Agency

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: