Part Details for 5962-8687513XA by Matra Design Semiconductor
Overview of 5962-8687513XA by Matra Design Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8687513XA | Renesas Electronics Corporation | 1K x 8 Dual-Port RAM | |
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 |
Part Details for 5962-8687513XA
5962-8687513XA CAD Models
5962-8687513XA Part Data Attributes
|
5962-8687513XA
Matra Design Semiconductor
Buy Now
|
Compare Parts:
5962-8687513XA
Matra Design Semiconductor
Multi-Port SRAM, 1KX8, 90ns, CMOS, CDIP48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MATRA DESIGN SEMICONDUCTOR | |
Package Description | DIP-48 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 90 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-XDIP-T48 | |
JESD-609 Code | e0 | |
Memory Density | 8192 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP48,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Standby Current-Max | 0.004 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.16 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for 5962-8687513XA
This table gives cross-reference parts and alternative options found for 5962-8687513XA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8687513XA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8687513XA | 1K x 8 Dual-Port RAM, SB8/Tube | Renesas Electronics Corporation | 5962-8687513XA vs 5962-8687513XA |
IDT7140SA90CB | Multi-Port SRAM, 1KX8, 90ns, CMOS, CDIP48, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-48 | Integrated Device Technology Inc | 5962-8687513XA vs IDT7140SA90CB |
IDT7140L90CB | Multi-Port SRAM, 1KX8, 90ns, CMOS, CDIP48 | Integrated Device Technology Inc | 5962-8687513XA vs IDT7140L90CB |
5962-8687509XX | Multi-Port SRAM, 1KX8, 90ns, CMOS, CDIP48 | Matra MHS | 5962-8687513XA vs 5962-8687509XX |
5962-01-310-3157 | Multi-Port SRAM, 1KX8, 90ns, CMOS, CDIP48 | Integrated Device Technology Inc | 5962-8687513XA vs 5962-01-310-3157 |
5962-8687513XX | Multi-Port SRAM, 1KX8, 90ns, CMOS, CDIP48 | Matra MHS | 5962-8687513XA vs 5962-8687513XX |
IDT7140LA90CB | Multi-Port SRAM, 1KX8, 90ns, CMOS, CDIP48, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-48 | Integrated Device Technology Inc | 5962-8687513XA vs IDT7140LA90CB |
IDT7140LA90CG | Multi-Port SRAM, 1KX8, 90ns, CMOS, CDIP48, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-48 | Integrated Device Technology Inc | 5962-8687513XA vs IDT7140LA90CG |
5962-8687513XX | Multi-Port SRAM, 1KX8, 90ns, CMOS, CDIP48, CERAMIC, DIP-48 | Temic Semiconductors | 5962-8687513XA vs 5962-8687513XX |
IDT7140LA90C | Multi-Port SRAM, 1KX8, 90ns, CMOS, CDIP48, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-48 | Integrated Device Technology Inc | 5962-8687513XA vs IDT7140LA90C |