Part Details for 5962-01-310-3157 by Integrated Device Technology Inc
Overview of 5962-01-310-3157 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-01-310-3157
5962-01-310-3157 CAD Models
5962-01-310-3157 Part Data Attributes
|
5962-01-310-3157
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
5962-01-310-3157
Integrated Device Technology Inc
Multi-Port SRAM, 1KX8, 90ns, CMOS, CDIP48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 90 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-XDIP-T48 | |
JESD-609 Code | e0 | |
Memory Density | 8192 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP48,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Standby Current-Max | 0.03 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.2 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for 5962-01-310-3157
This table gives cross-reference parts and alternative options found for 5962-01-310-3157. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-01-310-3157, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8687513XA | Multi-Port SRAM, 1KX8, 90ns, CMOS, CDIP48 | Matra MHS | 5962-01-310-3157 vs 5962-8687513XA |
5962-8687513XA | Multi-Port SRAM, 1KX8, 90ns, CMOS, CDIP48, | Temic Semiconductors | 5962-01-310-3157 vs 5962-8687513XA |
IDT7140SA90CG | Multi-Port SRAM, 1KX8, 90ns, CMOS, CDIP48, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-48 | Integrated Device Technology Inc | 5962-01-310-3157 vs IDT7140SA90CG |
5962-8687513XX | Multi-Port SRAM, 1KX8, 90ns, CMOS, CDIP48, CERAMIC, DIP-48 | Temic Semiconductors | 5962-01-310-3157 vs 5962-8687513XX |
IDT7140LA90CB | Multi-Port SRAM, 1KX8, 90ns, CMOS, CDIP48, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-48 | Integrated Device Technology Inc | 5962-01-310-3157 vs IDT7140LA90CB |
7140LA90C | Multi-Port SRAM, 1KX8, 90ns, CMOS, CDIP48 | Integrated Device Technology Inc | 5962-01-310-3157 vs 7140LA90C |
IDT7140SA90CB | Multi-Port SRAM, 1KX8, 90ns, CMOS, CDIP48, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-48 | Integrated Device Technology Inc | 5962-01-310-3157 vs IDT7140SA90CB |
5962-8687513XA | 1K x 8 Dual-Port RAM, SB8/Tube | Renesas Electronics Corporation | 5962-01-310-3157 vs 5962-8687513XA |
5962-8687509XX | Multi-Port SRAM, 1KX8, 90ns, CMOS, CDIP48, CERAMIC, DIP-48 | Temic Semiconductors | 5962-01-310-3157 vs 5962-8687509XX |
IDT7140LA90C | Multi-Port SRAM, 1KX8, 90ns, CMOS, CDIP48, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-48 | Integrated Device Technology Inc | 5962-01-310-3157 vs IDT7140LA90C |