There are no models available for this part yet.
Overview of 5962-8686101XA by Linfinity Microelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Financial Technology (Fintech)
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
CAD Models for 5962-8686101XA by Linfinity Microelectronics
Part Data Attributes for 5962-8686101XA by Linfinity Microelectronics
5962-8686101XA
Linfinity Microelectronics
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
LINFINITY MICROELECTRONICS
|
Package Description
|
METAL CAN-3
|
Reach Compliance Code
|
unknown
|
Analog IC - Other Type
|
THREE TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code
|
O-MBCY-W3
|
JESD-609 Code
|
e0
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Voltage-Max
|
2.525 V
|
Output Voltage-Min
|
2.475 V
|
Output Voltage-Nom
|
2.5 V
|
Package Body Material
|
METAL
|
Package Code
|
BCY
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max (Vsup)
|
30 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Temp Coef of Voltage-Max
|
55.556 ppm/°C
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Trim/Adjustable Output
|
NO
|
Want to compare parts?
-
5962-8686101XALinfinity MicroelectronicsThree Terminal Voltage Reference, 1 Output, 2.5V, MBCY3, METAL CAN-3VS
-
Alternate Parts for 5962-8686101XA
This table gives cross-reference parts and alternative options found for 5962-8686101XA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8686101XA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD580SH | High Precision 2.5 V IC Reference | Analog Devices Inc | 5962-8686101XA vs AD580SH |
5962-8686101XC | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5 V, MBCY3, METAL CAN-3, Voltage Reference | Linear Technology | 5962-8686101XA vs 5962-8686101XC |
5962-8686101XC | Three Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, MBCY3, METAL CAN-3 | Maxim Integrated Products | 5962-8686101XA vs 5962-8686101XC |
Related Parts for 5962-8686101XA
-
5962-8759402XAVoltage References
-
AT90CAN128-16MUMicrocontrollers
-
5962-8980701RAOther Analog ICs
-
AD8629ARMZOperational Amplifiers
-
5962-85127013AAnalog to Digital Converters
-
TPS65261RHBTSwitching Regulator or Controllers
-
5962-9176401MXADigital to Analog Converters
-
5962-8752401PALine Driver or Receivers
-
IPB180N04S4-01Power Field-Effect Transistors