Memory
5962-8685923YX
Description: Standard SRAM, 16KX4, 35ns, CMOS, 1.110 X 0.310 INCH, 0.175 HEIGHT, DIP-22

Overview of 5962-8685923YX by Pyramid Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-8685923YX by Pyramid Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-8685923YX by Pyramid Semiconductor Corporation

5962-8685923YX
Pyramid Semiconductor Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PYRAMID SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
1.110 X 0.310 INCH, 0.175 HEIGHT, DIP-22
Pin Count
22
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
35 ns
JESD-30 Code
R-XDIP-T22
Length
27.559 mm
Memory Density
65536 bit
Memory IC Type
STANDARD SRAM
Memory Width
4
Number of Functions
1
Number of Terminals
22
Number of Words
16384 words
Number of Words Code
16000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
16KX4
Package Body Material
UNSPECIFIED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. 5962-8685923YX
    Pyramid Semiconductor Corporation
    Standard SRAM, 16KX4, 35ns, CMOS, 1.110 X 0.310 INCH, 0.175 HEIGHT, DIP-22
    VS

Alternate Parts for 5962-8685923YX

This table gives cross-reference parts and alternative options found for 5962-8685923YX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8685923YX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8685923TC Standard SRAM, 16KX4, 35ns, CMOS, 1.260 X 0.310 INCH, 0.140 INCH HEIGHT, DIP-22 Micross Components 5962-8685923YX vs 5962-8685923TC
5962-8685923TX Standard SRAM, 16KX4, 35ns, CMOS, 1.260 X 0.310 INCH, 0.140 HEIGHT, DIP-22 Micross Components 5962-8685923YX vs 5962-8685923TX
5962-8685923TC Standard SRAM, 16KX4, 35ns, CMOS, 1.260 X 0.310 INCH, 0.140 INCH HEIGHT, DIP-22 Integrated Device Technology Inc 5962-8685923YX vs 5962-8685923TC
5962-8685923YA CDIP-22, Tube Integrated Device Technology Inc 5962-8685923YX vs 5962-8685923YA
5962-8685923TX Standard SRAM, 16KX4, 35ns, CMOS, 1.260 X 0.310 INCH, 0.140 HEIGHT, DIP-22 Integrated Device Technology Inc 5962-8685923YX vs 5962-8685923TX
5962-8685923TX Standard SRAM, 16KX4, 35ns, CMOS, 1.260 X 0.310 INCH, 0.140 HEIGHT, DIP-22 Pyramid Semiconductor Corporation 5962-8685923YX vs 5962-8685923TX
5962-8685923TX Standard SRAM, 16KX4, 35ns, CMOS, 1.260 X 0.310 INCH, 0.140 HEIGHT, DIP-22 Motorola Semiconductor Products 5962-8685923YX vs 5962-8685923TX
5962-8685923YC Standard SRAM, 16KX4, 35ns, CMOS, 1.110 X 0.310 INCH, 0.175 HEIGHT, DIP-22 Micron Technology Inc 5962-8685923YX vs 5962-8685923YC
P4C188L-35CMB Standard SRAM, 16KX4, 35ns, CMOS, CDIP22, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-22 Pyramid Semiconductor Corporation 5962-8685923YX vs P4C188L-35CMB
5962-8685923TX 16KX4 STANDARD SRAM, 35ns, DIP22, 1.260 X 0.310 INCH, 0.140 HEIGHT, DIP-22 Motorola Mobility LLC 5962-8685923YX vs 5962-8685923TX
Part Number Description Manufacturer Compare
HM1-65788K-6:D Standard SRAM, 16KX4, 35ns, CMOS, CDIP22 Matra MHS 5962-8685923YX vs HM1-65788K-6:D
7188L25DB CDIP-22, Tube Integrated Device Technology Inc 5962-8685923YX vs 7188L25DB
MT5C6404C-55/883C Standard SRAM, 16KX4, 55ns, CMOS, CDIP22, 0.300 INCH, CERAMIC, DIP-22 Micross Components 5962-8685923YX vs MT5C6404C-55/883C
MT5C6404-12LXT Standard SRAM, 16KX4, 12ns, CMOS, PDIP22, 0.300 INCH, PLASTIC, DIP-22 Micron Technology Inc 5962-8685923YX vs MT5C6404-12LXT
5962-8685920YX Standard SRAM, 16KX4, 55ns, CMOS, CDIP22, 0.300 INCH, CERDIP-22 Integrated Device Technology Inc 5962-8685923YX vs 5962-8685920YX
P4C188-20DMB Standard SRAM, 16KX4, 20ns, CMOS, CDIP22, 0.300 INCH, CERDIP-22 Pyramid Semiconductor Corporation 5962-8685923YX vs P4C188-20DMB
DPS7M464-35C SRAM Module, 16KX4, 35ns, CMOS Twilight Technology Inc 5962-8685923YX vs DPS7M464-35C
KM64B65P-15 Standard SRAM, 16KX4, 15ns, BICMOS, PDIP22, 0.300 INCH, PLASTIC, DIP-22 Samsung Semiconductor 5962-8685923YX vs KM64B65P-15
5962-8969203YA Standard SRAM, 16KX4, 20ns, CMOS, CDIP22, 0.300 INCH, CERDIP-22 Integrated Device Technology Inc 5962-8685923YX vs 5962-8969203YA
MT5C6404-8LXT Standard SRAM, 16KX4, 8ns, CMOS, PDIP22, 0.300 INCH, PLASTIC, DIP-22 Micron Technology Inc 5962-8685923YX vs MT5C6404-8LXT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8685923YX by Pyramid Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8685923YX by Pyramid Semiconductor Corporation

  • Please alert me when 5962-8685923YX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-8685923YX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8685923YX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-8685923YX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8685923YX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8685923YX by Pyramid Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: