Logic
5962-8684801CA
Description: HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14

Overview of 5962-8684801CA by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 5962-8684801CA by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-8684801CA by Intersil Corporation

5962-8684801CA
Intersil Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERSIL CORP
Part Package Code
DIP
Package Description
DIP,
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
HC/UH
JESD-30 Code
R-GDIP-T14
JESD-609 Code
e0
Logic IC Type
BUS DRIVER
Number of Bits
1
Number of Functions
4
Number of Ports
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
180 ns
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. 5962-8684801CA
    Intersil Corporation
    HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14
    VS

Alternate Parts for 5962-8684801CA

This table gives cross-reference parts and alternative options found for 5962-8684801CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8684801CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SNJ54HC126J-00 HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14 Texas Instruments 5962-8684801CA vs SNJ54HC126J-00
CD74HC126E96 Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDIP14, PLASTIC, DIP-14 Harris Semiconductor 5962-8684801CA vs CD74HC126E96
5962-8684801CA Military 4-ch, 2-V to 6-V buffers with 3-state outputs 14-CDIP -55 to 125 Texas Instruments 5962-8684801CA vs 5962-8684801CA
MC74HC126ANG IC HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-14, Bus Driver/Transceiver onsemi 5962-8684801CA vs MC74HC126ANG
MM74HC126J IC HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, CERDIP-14, Bus Driver/Transceiver National Semiconductor Corporation 5962-8684801CA vs MM74HC126J
5962-8684801CX HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 Texas Instruments 5962-8684801CA vs 5962-8684801CX
CD54HC126F3A IC,BUFFER/DRIVER,SINGLE,4-BIT,HC-CMOS,DIP,14PIN,CERAMIC Intersil Corporation 5962-8684801CA vs CD54HC126F3A
CD74HC126EX Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDIP14 Harris Semiconductor 5962-8684801CA vs CD74HC126EX
SN54HC126J-00 HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14 Texas Instruments 5962-8684801CA vs SN54HC126J-00
M74HC126B1N HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, PLASTIC, DIP-14 STMicroelectronics 5962-8684801CA vs M74HC126B1N
Part Number Description Manufacturer Compare
M54HC126F1R HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 STMicroelectronics 5962-8684801CA vs M54HC126F1R
SN74HC126N 4-ch, 2-V to 6-V buffers with 3-state outputs 14-PDIP -40 to 85 Texas Instruments 5962-8684801CA vs SN74HC126N
GD74HC126J Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, CDIP14, Goldstar Electron Co Ltd 5962-8684801CA vs GD74HC126J
CD54HC126F3A IC,BUFFER/DRIVER,SINGLE,4-BIT,HC-CMOS,DIP,14PIN,CERAMIC Intersil Corporation 5962-8684801CA vs CD54HC126F3A
MM74HC126J IC HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, CERDIP-14, Bus Driver/Transceiver National Semiconductor Corporation 5962-8684801CA vs MM74HC126J
MM74HC126N Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDIP14, 0.300 INCH, MS-001, PLASTIC, DIP-14 Rochester Electronics LLC 5962-8684801CA vs MM74HC126N
MC74HC126AN Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDIP14, PLASTIC, DIP-14 Rochester Electronics LLC 5962-8684801CA vs MC74HC126AN
M74HC126B1N HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, PLASTIC, DIP-14 STMicroelectronics 5962-8684801CA vs M74HC126B1N
MM54HC126J Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, CDIP14, CERDIP-14 Rochester Electronics LLC 5962-8684801CA vs MM54HC126J
M54HC126F1 HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, FRIT SEALED, CERAMIC, DIP-14 STMicroelectronics 5962-8684801CA vs M54HC126F1

Related Parts for 5962-8684801CA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8684801CA by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8684801CA by Intersil Corporation

  • Please alert me when 5962-8684801CA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5962-8684801CA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8684801CA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5962-8684801CA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8684801CA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8684801CA by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: