Part Details for 5962-86837012X by Texas Instruments
Overview of 5962-86837012X by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 5962-86837012X
5962-86837012X CAD Models
5962-86837012X Part Data Attributes
|
5962-86837012X
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-86837012X
Texas Instruments
ALS SERIES, 8-INPUT NAND GATE, CQCC20, CERAMIC, CC-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QCCN, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | ALS | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.001 A | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.9 mA | |
Prop. Delay@Nom-Sup | 14 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.89 mm |
Alternate Parts for 5962-86837012X
This table gives cross-reference parts and alternative options found for 5962-86837012X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-86837012X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-86837012X | NAND Gate, ALS Series, 1-Func, 8-Input, TTL, CQCC20 | Signetics | 5962-86837012X vs 5962-86837012X |
SN54ALS30FH | NAND Gate | Rochester Electronics LLC | 5962-86837012X vs SN54ALS30FH |
M38510/37004B2X | ALS SERIES, 8-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 5962-86837012X vs M38510/37004B2X |
SN54ALS30FH-00 | ALS SERIES, 8-INPUT NAND GATE, CQCC20 | Texas Instruments | 5962-86837012X vs SN54ALS30FH-00 |
JM38510/37004B2A | Military single 8-input, 4.5-V to 5.5-V bipolar NAND gate 20-LCCC -55 to 125 | Texas Instruments | 5962-86837012X vs JM38510/37004B2A |