5962-8681201EA
Description: Bus Driver, HC/UH Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP16, FRIT SEALED, CERDIP-16

Overview of 5962-8681201EA by Harris Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Renewable Energy Automotive

CAD Models for 5962-8681201EA by Harris Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-8681201EA by Harris Semiconductor

5962-8681201EA
Harris Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Package Description
FRIT SEALED, CERDIP-16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
ONE FUNCTION WITH TWO BITS
Family
HC/UH
JESD-30 Code
R-GDIP-T16
JESD-609 Code
e0
Logic IC Type
BUS DRIVER
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. 5962-8681201EA
    Harris Semiconductor
    Bus Driver, HC/UH Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP16, FRIT SEALED, CERDIP-16
    VS

Alternate Parts for 5962-8681201EA

This table gives cross-reference parts and alternative options found for 5962-8681201EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8681201EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74HC368ND HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16 Motorola Mobility LLC 5962-8681201EA vs MC74HC368ND
MM74HC368J HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDIP16, DIP-16 Texas Instruments 5962-8681201EA vs MM74HC368J
5962-8681201EX Bus Driver, HC/UH Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP16, FRIT SEALED, CERDIP-16 Harris Semiconductor 5962-8681201EA vs 5962-8681201EX
74HC368N HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16 NXP Semiconductors 5962-8681201EA vs 74HC368N
MC54HC368J Bus Driver, HC/UH Series, 1-Func, 6-Bit, Inverted Output, CMOS, CDIP16, CERAMIC, DIP-16 Motorola Semiconductor Products 5962-8681201EA vs MC54HC368J
MM74HC368N IC HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDIP16, DIP-16, Bus Driver/Transceiver National Semiconductor Corporation 5962-8681201EA vs MM74HC368N
SN54HC368J Military 6-ch, 2-V to 6-V inverters with 3-state outputs 16-CDIP -55 to 125 Texas Instruments 5962-8681201EA vs SN54HC368J
CD54HC368F/3 Bus Driver, HC/UH Series, 1-Func, 6-Bit, Inverted Output, CMOS, CDIP16, Harris Semiconductor 5962-8681201EA vs CD54HC368F/3
74HC368N,652 74HC(T)368 - Hex buffer/line driver; 3-state; inverting DIP 16-Pin NXP Semiconductors 5962-8681201EA vs 74HC368N,652
MM54HC368J IC HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDIP16, DIP-16, Bus Driver/Transceiver National Semiconductor Corporation 5962-8681201EA vs MM54HC368J
Part Number Description Manufacturer Compare
MM74HC368N HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDIP16, DIP-16 Texas Instruments 5962-8681201EA vs MM74HC368N
MM74HC368J HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDIP16, DIP-16 Texas Instruments 5962-8681201EA vs MM74HC368J
MC54HC368J Bus Driver, HC/UH Series, 1-Func, 6-Bit, Inverted Output, CMOS, CDIP16, CERAMIC, DIP-16 Motorola Semiconductor Products 5962-8681201EA vs MC54HC368J
MM74HC368N IC HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDIP16, DIP-16, Bus Driver/Transceiver National Semiconductor Corporation 5962-8681201EA vs MM74HC368N
MC74HC368ND HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16 Motorola Mobility LLC 5962-8681201EA vs MC74HC368ND
CD54HC368F Bus Driver, HC/UH Series, 1-Func, 6-Bit, Inverted Output, CMOS, CDIP16, Harris Semiconductor 5962-8681201EA vs CD54HC368F
74HC368N HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16 NXP Semiconductors 5962-8681201EA vs 74HC368N
MM54HC368J IC HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDIP16, DIP-16, Bus Driver/Transceiver National Semiconductor Corporation 5962-8681201EA vs MM54HC368J
CD74HC368EE4 HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 Texas Instruments 5962-8681201EA vs CD74HC368EE4
SNJ54HC368J-00 HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDIP16 Texas Instruments 5962-8681201EA vs SNJ54HC368J-00

Related Parts for 5962-8681201EA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8681201EA by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8681201EA by Harris Semiconductor

  • Please alert me when 5962-8681201EA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5962-8681201EA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8681201EA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5962-8681201EA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8681201EA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8681201EA by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: