Part Details for 5962-8672601EA by Rochester Electronics LLC
Overview of 5962-8672601EA by Rochester Electronics LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Price & Stock for 5962-8672601EA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-8672601EA-ND
|
DigiKey | DUAL MARKED (93S48/BEA) Min Qty: 4 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
438 In Stock |
|
$84.4500 | Buy Now |
DISTI #
5962-8672601EA
|
Avnet Americas | - Rail/Tube (Alt: 5962-8672601EA) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 438 Partner Stock |
|
$69.0200 / $85.2600 | Buy Now |
|
Rochester Electronics | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL - Dual marked (93S48/BEA) RoHS: Not Compliant Status: Rochester Active Min Qty: 1 | 438 |
|
$72.4700 / $85.2600 | Buy Now |
Part Details for 5962-8672601EA
5962-8672601EA CAD Models
5962-8672601EA Part Data Attributes
|
5962-8672601EA
Rochester Electronics LLC
Buy Now
|
Compare Parts:
5962-8672601EA
Rochester Electronics LLC
Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | 0.250 X 0.875 INCH, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | S | |
JESD-30 Code | R-XDIP-T16 | |
JESD-609 Code | e0 | |
Logic IC Type | PARITY GENERATOR/CHECKER | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 80 mA | |
Propagation Delay (tpd) | 35 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for 5962-8672601EA
This table gives cross-reference parts and alternative options found for 5962-8672601EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8672601EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74FCT521ATQG8 | 8-Bit Identity Comparator, QSOP0/Reel | Renesas Electronics Corporation | 5962-8672601EA vs 74FCT521ATQG8 |
M74HC280YRM13TR | 9 Bit Parity Generator | STMicroelectronics | 5962-8672601EA vs M74HC280YRM13TR |
5962-88543022A | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, CQCC16, LCC-20 | Teledyne e2v | 5962-8672601EA vs 5962-88543022A |
5962-8854302RA | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | Teledyne e2v | 5962-8672601EA vs 5962-8854302RA |
5962-8854303SA | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, 0.540 X 0.300 INCH, 0.100 INCH HEIGHT, FP-20 | Teledyne e2v | 5962-8672601EA vs 5962-8854303SA |
74HCT85D,652 | 74HC85; 74HCT85 - 4-bit magnitude comparator@en-us SOP 16-Pin | Nexperia | 5962-8672601EA vs 74HCT85D,652 |
74FCT521CTSOG8 | 8-Bit Identity Comparator, SOIC0/Reel | Renesas Electronics Corporation | 5962-8672601EA vs 74FCT521CTSOG8 |
74HC85D,653 | 74HC85; 74HCT85 - 4-bit magnitude comparator@en-us SOP 16-Pin | Nexperia | 5962-8672601EA vs 74HC85D,653 |
74FCT521ATSOG8 | 8-Bit Identity Comparator, SOIC0/Reel | Renesas Electronics Corporation | 5962-8672601EA vs 74FCT521ATSOG8 |
74HC280D,653 | 74HC280; 74HCT280 - 9-bit odd/even parity generator/checker@en-us SOIC 14-Pin | Nexperia | 5962-8672601EA vs 74HC280D,653 |