Part Details for 5962-8670521RA by Pyramid Semiconductor Corporation
Overview of 5962-8670521RA by Pyramid Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8670521RA
5962-8670521RA CAD Models
5962-8670521RA Part Data Attributes
|
5962-8670521RA
Pyramid Semiconductor Corporation
Buy Now
|
Compare Parts:
5962-8670521RA
Pyramid Semiconductor Corporation
Standard SRAM, 4KX4, 45ns, CMOS, CDIP20, CERAMIC, DIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PYRAMID SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CDIP-T20 | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 4KX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for 5962-8670521RA
This table gives cross-reference parts and alternative options found for 5962-8670521RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8670521RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8670513RC | Standard SRAM, 4KX4, 45ns, CMOS, CDIP20, CERAMIC, DIP-20 | Integrated Device Technology Inc | 5962-8670521RA vs 5962-8670513RC |
5962-8670505RA | Standard SRAM, 4KX4, 45ns, CMOS, CDIP20, CERAMIC, DIP-20 | Intel Corporation | 5962-8670521RA vs 5962-8670505RA |
P4C168-45DMB | Standard SRAM, 4KX4, 45ns, CMOS, CDIP20, 0.300 INCH, CERAMCI, DIP-20 | Pyramid Semiconductor Corporation | 5962-8670521RA vs P4C168-45DMB |
P4C168-45DM | Standard SRAM, 4KX4, 45ns, CMOS, CDIP20, 0.300 INCH, CERAMCI, DIP-20 | Pyramid Semiconductor Corporation | 5962-8670521RA vs P4C168-45DM |
5962-8670513RA | CDIP-20, Tube | Integrated Device Technology Inc | 5962-8670521RA vs 5962-8670513RA |
5962-8670513RX | 4KX4 STANDARD SRAM, 45ns, CDIP20, CERAMIC, DIP-20 | STMicroelectronics | 5962-8670521RA vs 5962-8670513RX |
FT7C168-45DMB | Standard SRAM, 4KX4, 45ns, CMOS, CDIP20, 0.300 INCH, CERAMIC, DIP-20 | Force Technologies Ltd | 5962-8670521RA vs FT7C168-45DMB |
5962-8670520RA | Standard SRAM, 4KX4, 45ns, CMOS, CDIP20, CERAMIC, DIP-20 | Pyramid Semiconductor Corporation | 5962-8670521RA vs 5962-8670520RA |
5962-8670506RX | 4KX4 STANDARD SRAM, 45ns, CDIP20, CERAMIC, DIP-20 | Motorola Mobility LLC | 5962-8670521RA vs 5962-8670506RX |
5962-8670506RX | Standard SRAM, 4KX4, 45ns, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | Integrated Device Technology Inc | 5962-8670521RA vs 5962-8670506RX |