Part Details for CY7C168A-45LMB by Cypress Semiconductor
Overview of CY7C168A-45LMB by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Telecommunications
Robotics and Drones
Part Details for CY7C168A-45LMB
CY7C168A-45LMB CAD Models
CY7C168A-45LMB Part Data Attributes
|
CY7C168A-45LMB
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C168A-45LMB
Cypress Semiconductor
Standard SRAM, 4KX4, 45ns, CMOS, CQCC20, CERAMIC, LCC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QLCC | |
Package Description | CERAMIC, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
I/O Type | COMMON | |
JESD-30 Code | R-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 10.8585 mm | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 4KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.3X.43 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 1.9812 mm | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 7.366 mm |
Alternate Parts for CY7C168A-45LMB
This table gives cross-reference parts and alternative options found for CY7C168A-45LMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C168A-45LMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4C169-45LMB | Standard SRAM, 4KX4, 45ns, CMOS, CQCC20, 0.290 X 0.430 INCH, CERAMIC, LCC-20 | Pyramid Semiconductor Corporation | CY7C168A-45LMB vs P4C169-45LMB |
IDT6168SA45LB | Standard SRAM, 4KX4, 45ns, CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | CY7C168A-45LMB vs IDT6168SA45LB |
6268-45/BUAJC | Standard SRAM, 4KX4, 45ns, CMOS, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | CY7C168A-45LMB vs 6268-45/BUAJC |
FT7C169-45LMB | Standard SRAM, 4KX4, 45ns, CMOS, CQCC20, 0.290 X 0.430 INCH, CERAMIC, LCC-20 | Force Technologies Ltd | CY7C168A-45LMB vs FT7C169-45LMB |
CY7C168-45LMB | Standard SRAM, 4KX4, 45ns, CMOS, CQCC20, CERAMIC, LCC-20 | Cypress Semiconductor | CY7C168A-45LMB vs CY7C168-45LMB |
5962-8670520XA | Standard SRAM, 4KX4, 45ns, CMOS, CQCC20, CERAMIC, QCC-20 | Pyramid Semiconductor Corporation | CY7C168A-45LMB vs 5962-8670520XA |
5962-8670513UX | Standard SRAM, 4KX4, 45ns, CMOS, CQCC20, CERAMIC, QCC-20 | Integrated Device Technology Inc | CY7C168A-45LMB vs 5962-8670513UX |
P4C169-45LM | Standard SRAM, 4KX4, 45ns, CMOS, CQCC20, 0.290 X 0.430 INCH, CERAMIC, LCC-20 | Pyramid Semiconductor Corporation | CY7C168A-45LMB vs P4C169-45LM |
5962-8670513UA | LCC-20, Tube | Integrated Device Technology Inc | CY7C168A-45LMB vs 5962-8670513UA |
P4C168L-45LMB | Standard SRAM, 4KX4, 45ns, CMOS, CQCC20, 0.290 X 0.430 INCH, CERAMIC, LCC-20 | Pyramid Semiconductor Corporation | CY7C168A-45LMB vs P4C168L-45LMB |