Part Details for 5962-8606310XA by Waferscale Integration Inc
Overview of 5962-8606310XA by Waferscale Integration Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8606310XA
5962-8606310XA CAD Models
5962-8606310XA Part Data Attributes
|
5962-8606310XA
Waferscale Integration Inc
Buy Now
|
Compare Parts:
5962-8606310XA
Waferscale Integration Inc
UVPROM, 32KX8, 45ns, CMOS, CDIP28, CERAMIC, DIP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WAFERSCALE INTEGRATION INC | |
Package Description | CERAMIC, DIP-28 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Memory Density | 262144 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 5962-8606310XA
This table gives cross-reference parts and alternative options found for 5962-8606310XA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8606310XA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C279-45WI | UVPROM, 32KX8, 45ns, CMOS, CDIP28, 0.300 INCH, WINDOWED, SLIM, HERMETIC SEALED, CERDIP-28 | Cypress Semiconductor | 5962-8606310XA vs CY7C279-45WI |
QP7C271-45WMB | UVPROM, 32KX8, 45ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, WINDOWED, DIP-28 | Teledyne e2v | 5962-8606310XA vs QP7C271-45WMB |
5962-8606310XA | UVPROM, 32KX8, 45ns, CMOS, CDIP28, CERAMIC, DIP-28 | Teledyne e2v | 5962-8606310XA vs 5962-8606310XA |
5962-8981705UA | UVPROM, 32KX8, 45ns, CMOS, CDIP28, | Teledyne e2v | 5962-8606310XA vs 5962-8981705UA |
QP7C271-45WI | UVPROM, 32KX8, 45ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, WINDOWED, DIP-28 | Teledyne e2v | 5962-8606310XA vs QP7C271-45WI |
5962-8606310XX | 32KX8 UVPROM, 45ns, CDIP28, CERAMIC, DIP-28 | STMicroelectronics | 5962-8606310XA vs 5962-8606310XX |
5662-8606320QXA | UVPROM, 32KX8, 45ns, CMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 | Teledyne e2v | 5962-8606310XA vs 5662-8606320QXA |
5962-8606310XX | UVPROM, 32KX8, 45ns, CMOS, CDIP28, CERAMIC, DIP-28 | AMD | 5962-8606310XA vs 5962-8606310XX |
CY7C271-45WI | UVPROM, 32KX8, 45ns, CMOS, CDIP28, 0.300 INCH, WINDOWED, SLIM, CERDIP-28 | Cypress Semiconductor | 5962-8606310XA vs CY7C271-45WI |
QP27C256-45/YA | UVPROM, 32KX8, 45ns, CMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 | Teledyne e2v | 5962-8606310XA vs QP27C256-45/YA |