Part Details for 5962-8606308YX by Atmel Corporation
Overview of 5962-8606308YX by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8606308YX
5962-8606308YX CAD Models
5962-8606308YX Part Data Attributes
|
5962-8606308YX
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
5962-8606308YX
Atmel Corporation
UVPROM, 32KX8, 70ns, CMOS, CQCC32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Package Description | WQCCN, LCC32,.45X.55 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CQCC-N32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 262144 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | WQCCN | |
Package Equivalence Code | LCC32,.45X.55 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, WINDOW | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12.5 V | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 3.3 mm | |
Standby Current-Max | 0.045 A | |
Supply Current-Max | 0.09 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for 5962-8606308YX
This table gives cross-reference parts and alternative options found for 5962-8606308YX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8606308YX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8606308YC | UVPROM, 32KX8, 70ns, CMOS, CQCC32 | QP Semiconductor | 5962-8606308YX vs 5962-8606308YC |
5962-8606318YX | UVPROM, 32KX8, 70ns, CMOS, CQCC32, CERAMIC, LCC-32 | QP Semiconductor | 5962-8606308YX vs 5962-8606318YX |
FT27C256R-70LM/883 | UVPROM, 32KX8, 70ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 | Force Technologies Ltd | 5962-8606308YX vs FT27C256R-70LM/883 |
5962-8606308YA | UVPROM, 32KX8, 70ns, CMOS, CQCC32, | Waferscale Integration Inc | 5962-8606308YX vs 5962-8606308YA |
5662-860639UA | UVPROM, 32KX8, 70ns, CMOS, JLCC-32 | Teledyne e2v | 5962-8606308YX vs 5662-860639UA |
AS27C256A-70ECAM/MIL | Memory IC | Micross Components | 5962-8606308YX vs AS27C256A-70ECAM/MIL |
QP27C256-55/UA | UVPROM, 32KX8, 70ns, CMOS, JLCC-32 | Teledyne e2v | 5962-8606308YX vs QP27C256-55/UA |
5962-8606308YX | UVPROM, 32KX8, 70ns, CMOS, CQCC32, | Micross Components | 5962-8606308YX vs 5962-8606308YX |
AT27HC256R-70LM/883 | UVPROM, 32KX8, 70ns, CMOS, CQCC32, CERAMIC, LCC-32 | Atmel Corporation | 5962-8606308YX vs AT27HC256R-70LM/883 |
AS27C256A-70ECAM | Memory IC | Micross Components | 5962-8606308YX vs AS27C256A-70ECAM |